0
0 itens$ 0.00

Current Transformers :

817 produto(s) encontrado(s)
Encontre uma grande variedade de Current Transformers em Newark Brasil. Temos em estoque uma grande seleção de Current Transformers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: TE Connectivity - Crompton, Sifam Tinsley, ACI, Carlo Gavazzi & Instrument Transformer.
Ver
Comprador
Engenheiro
Fabricante
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
85C2390
Each
1+
$ 138.450
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
12C2454
Each
1+
$ 84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
98B6493
Each
1+
$ 76.780
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
32H7160
Each
1+
$ 51.040
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
09J4229

RoHS

Each
1+
$ 56.850
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
09J4230

RoHS

Each
1+
$ 56.850
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
36K4183
Each
1+
$ 58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
42M3925
Each
1+
$ 70.580
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
42M3930
Each
1+
$ 79.500
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
85C2465
Each
1+
$ 61.140
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
20C3988
Each
1+
$ 179.740
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
10J7703
Each
1+
$ 138.450
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
42M3934
Each
1+
$ 65.180
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
25C2456
Each
1+
$ 192.820
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
05M4232

RoHS

Each
1+
$ 129.600
5+
$ 123.900
10+
$ 120.480
25+
$ 117.060
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
72M7308

RoHS

Each
1+
$ 89.880
25+
$ 86.180
50+
$ 84.130
100+
$ 81.670
250+
$ 79.210
-
Cable, Bus-bar
-
50:5
Class 0.5
-
-
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
50A
5A
CTD-1X Series
55F2577
Each
1+
$ 79.160
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
82Y7674

RoHS

Each
1+
$ 50.580
10+
$ 45.500
25+
$ 44.270
50+
$ 41.940
100+
$ 39.330
Mais preços...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
96W2724

RoHS

Each
1+
$ 1,107.920
5+
$ 1,083.360
10+
$ 1,058.800
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
99Y8331

RoHS

Each
1+
$ 54.630
10+
$ 47.300
25+
$ 44.750
50+
$ 43.540
100+
$ 42.320
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
100A
33mA
TT-SD Series
73K5453
Each
1+
$ 70.580
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
09J4235
Each
1+
$ 113.820
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
42M0679
Each
1+
$ 66.480
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
99Y8332

RoHS

Each
1+
$ 37.690
10+
$ 36.480
25+
$ 36.280
50+
$ 36.070
100+
$ 35.870
Mais preços...
-
Split Core
-
-
Class 1
-
-
-
8mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
50A
16mA
TT-SD Series
36AJ3564
TE CONNECTIVITY - CROMPTON
Each
1+
$ 74.140
-
3-Phase Molded Case
-
60:0.1
-
-
-
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
1-25 de 817 itens
de 33 página(s)

Fornecedores populares

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS