KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Pliers
                                                                                                5. Water Pump / Slip Joint Pliers
                                                                                                Imprimir página

                                                                                                82 01 200

                                                                                                Pliers, Twingrip, Slip Joint, 0.86" Jaw, 8" Length

                                                                                                KNIPEX
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                KNIPEX 82 01 200
                                                                                                FabricanteKNIPEX
                                                                                                Nº da peça do fabricante82 01 200
                                                                                                Código Newark47AK0840
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                1 Em Estoque

                                                                                                Precisa de mais?

                                                                                                Envio no mesmo dia
                                                                                                Faça o pedido antes das 20h (EST) para envio convencional
                                                                                                QuantidadePreço
                                                                                                1+$ 51.740
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 51.74
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                KNIPEX
                                                                                                FabricanteKNIPEX
                                                                                                Nº da peça do fabricante82 01 200
                                                                                                Código Newark47AK0840
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Plier StyleSlip Joint
                                                                                                Jaw Opening Max0.86"
                                                                                                Overall Length7.87"
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Descrição geral do produto

                                                                                                82 01 200 is a KNIPEX TwinGrip slip joint plier. It features a unique combination: front grip and side grip function, box joint, and push button adjustment. This very slim plier can work even in confined installation spaces with a narrow turning zone for fast results. It features a high-grip front jaw with robust teeth and a high gear ratio at the tip of the mouth. It features a five-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity.

                                                                                                • Large front and side gripping capacity for diameters and widths across flats 4 - 22mm
                                                                                                • Reliable front gripping of flat workpieces due to the three-point system
                                                                                                • Gripping, tightening and loosening screws with worn heads and threads
                                                                                                • Pinch stop reduces the risk of crushed fingers
                                                                                                • Durable and resilient due to the robust box joint, unique combination of front and side gripping
                                                                                                • Front jaw design grips stripped screws, optimized side jaw with opposing teeth for maximum force
                                                                                                • Gripping capacity for diameters and widths across the flats from 5/32" to 7/8" (4 to 22mm)
                                                                                                • Reliable gripping of flat workpiece due to 3-point system, box-joint design for added tool stability
                                                                                                • 8" length, 1 5/8" width, 1/2" height

                                                                                                Avisos

                                                                                                Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                Especificações Técnicas

                                                                                                Plier Style

                                                                                                Slip Joint

                                                                                                Overall Length

                                                                                                7.87"

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Jaw Opening Max

                                                                                                0.86"

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não aplicável
                                                                                                Ftalatos compatíveis com RoHS:Não aplicável
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (27-Jun-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto