Informação do produto
Descrição geral do produto
26700-401-MEA is a digital microscope Cyclops HDMI [12x - 132x] with image capture/measure box. This innovative inspection scope connects directly to a monitor through a convenient 1080p HDMI output allowing operators to see high quality images while looking straight ahead at a large screen, rather than hunching over narrow microscope eyepieces. A large working distance and 30 LEDs that can be adjusted for intensity allow examination of objects of various sizes. Magnification ranges up to 132x on a 21.5" HD monitor. Designed for use with Aven's Cyclops HDMI Digital Microscope, this device gives operators access to advanced imaging & measurement software with no need to connect to a PC. Capture images/videos, measure, write on-screen notes, and more. HDMI output allows operators to connect their Cyclops to an HD monitor to study 1080p images. Reduce the fatigue associated with frequent microscope use.
- 2-megapixel sensor, HDMI output
- LED illumination with intensity control, large magnification range and long working distance
- Infrared remote control for all major features, USB port for keyboard or mouse
- Save image/video files to SD card, take accurate measurements
- Make on-screen notes, utilize on-screen grids and overlays
- 1/3” color CMOS image sensor, HDMI 1920 x 1080 signal output
- 60fps frames per second, automatic gain control
- DC 5V/2A input power source, cable length 180cm
- 0.225A (maximum) power consumption
- Dimension is 4.173 x 5.984inch microscope, 4" x 4.25" x 1" image measurement box
Conteúdo
Cyclops HDMI digital microscope, Power adaptor, Metal stand white balance card, IR remote, Image measurement box, HDMI cable, 5V power supply, USB mini to USB 2.0 cable, HDMI power supply adapter.
Especificações Técnicas
12x to 132x
-
Cyclops Series
Digital Inspections and Magnifications
2 Mega Pixel
No SVHC (14-Jun-2023)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto