ALPHAWIRE
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
                                                                                                2. Test & Measurement
                                                                                                3. Temperature Measurement & Thermal Imaging
                                                                                                4. Thermal Imaging Cameras
                                                                                                Imprimir página

                                                                                                FLK-TI105 30HZ

                                                                                                Thermal Imager with IR-Fusion® Technology, -20 °C to +250 °C, 160 x 120 Resolution, 30 Hz

                                                                                                FLUKE
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLUKE FLK-TI105 30HZ
                                                                                                FabricanteFLUKE
                                                                                                Nº da peça do fabricanteFLK-TI105 30HZ
                                                                                                Código Newark45W1865
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 4 Semana(s)

                                                                                                Informação do produto

                                                                                                FLUKE
                                                                                                FabricanteFLUKE
                                                                                                Nº da peça do fabricanteFLK-TI105 30HZ
                                                                                                Código Newark45W1865
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Temperature Min-20°C
                                                                                                Temperature Max+250°C
                                                                                                IR Resolution160 x 120
                                                                                                Thermal Sensitivity (NETD)0.1°C
                                                                                                Field of View (H X V)22.5° x 31°
                                                                                                IR Focus Distance Min122cm
                                                                                                Image Capture Frequency30Hz
                                                                                                Manufacturer Warranty2 Years
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Descrição geral do produto

                                                                                                Ultra sleek, intelligent design meets the performance you need for everyday troubleshooting. Performance optimized for industrial and commercial professionals who need peace of mind for everyday troubleshooting. The Ti105 thermal imager can save you time and money by finding potential problems before they become costly failures.

                                                                                                • Rugged, ergonomic, lightweight, point-and–shoot, focus-free imager
                                                                                                • Included SmartView software assisting you to document your findings and customize your reports
                                                                                                • Find problems faster with IR-Fusion technology (Picture in Picture mode, Full IR, Full Visible)
                                                                                                • Illuminate dark places such as electrical cabinets and poorly lit rooms with integrated torch
                                                                                                • Show where the problems exist with the laser pointer
                                                                                                • Enjoy non-stop thermal imaging with field replaceable battery

                                                                                                Aplicações

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                Conteúdo

                                                                                                Thermal imager, AC power adapter, Lithium ion smart battery (1), USB cable, SD memory card, Hard carrying case, Soft transport bag, Adjustable hand strap (left- or right-handed use), Printed users’ manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD—total of 18 & SmartView® software and warranty registration card

                                                                                                Especificações Técnicas

                                                                                                Temperature Min

                                                                                                -20°C

                                                                                                IR Resolution

                                                                                                160 x 120

                                                                                                Field of View (H X V)

                                                                                                22.5° x 31°

                                                                                                Image Capture Frequency

                                                                                                30Hz

                                                                                                Product Range

                                                                                                -

                                                                                                Temperature Max

                                                                                                +250°C

                                                                                                Thermal Sensitivity (NETD)

                                                                                                0.1°C

                                                                                                IR Focus Distance Min

                                                                                                122cm

                                                                                                Manufacturer Warranty

                                                                                                2 Years

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                3 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:6A003
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jun-2015)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto