Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 2,449.000 |
Informação do produto
Descrição geral do produto
15001-0101 is a FLIR Scout Pro™ thermal imaging monocular for law enforcement professionals. Built for reliability in high-stakes missions where time and focus are critical, the Scout Pro offers simplified controls so you never get lost in menus, robust durability to withstand harsh conditions, and live view capabilities to keep your team informed in real-time. With a 32° field of view—the widest available on the market—the Scout Pro allows for rapid area sweeps, identifying human heat signatures up to 500 meters away, even in darkness. Advanced image enhancements are tailored specifically for human detection, ensuring you never miss a target. Typical applications include active pursuit, search and rescue, surveillance and evidence gathering.
- Rugged and reliable with IP67 rating and 2m drop protection
- Easy-to-use menu, requiring minimal training
- Wireless video streaming through Scout Pro App (iOS only)
- Built-in 1024 × 768 XGA display
- Tripod mounting
- Size (L x W x H) is 19.2cm × 6.4cm × 6.4cm (7.5in × 2.5in × 2.5in)
Especificações Técnicas
-
640 x 480
32°
-
SCOUT PRO Series
-
0.038K
4m
5 Years
No SVHC (17-Dec-2015)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto