Informação do produto
Descrição geral do produto
The H240 from Anaheim Scientific is a four channel thermometer with data logger. The model H240 is an easy to use four channel thermocouple thermometer with a built in data logger feature. Typical applications include HVAC, science experiments, plant maintenance, manufacturing, agriculture and quality control.
- Accepts type K, type J and Pt 100 ohm thermocouple type
- Selectable fahrenheit or celsius display
- Temperature compensation for cold junction on K & J type
- K-type temperature range from -199°F to 2498°F (-199°C to 1370°C)
- 0.1 degree resolution for type K/J/T/E
- Memory function to record the maximum & minimum reading
- Dimension is 174mm x 68mm x 42mm and weight is 310g
- Operating temperature range from 0°C to 50°C
- RS232 serial data output, auto or manual power off control
- Conforms to EN61326, IEC61000-4-2, IEC61000-4-3, IEC61000-4-8 standards
Aplicações
Test & Measurement
Conteúdo
Thermometer, 1.5V battery x 6, Instructional manual, Hard carrying case, Type-K probe x2, Data acquisition software.
Avisos
Do not submerge the product in water or any other types of liquids. This product is not designed for use in medical applications and can only be used to measure body temperature simply for reference.
Especificações Técnicas
-199°C to +1370°C
68mm
H200 Series
174mm
42mm
To Be Advised
Legislação e Ambiente
Certificado de conformidade do produto