6 Você pode reservar estoque agora
| Quantidade | Preço |
|---|---|
| 1+ | $ 43,405.230 |
Informação do produto
Descrição geral do produto
The PXIe-4163 is a high-precision, high-density source measure unit (SMU) with 24 identical SMU channels. It features 4-quadrant operation, and each channel has integrated remote (4 wire) sensing for accurate measurements. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100 pA or high-speed acquisitions up to 100 kS/s per channel. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4163 is ideal for a broad range of mixed-signal ICs in semiconductor production test.
Especificações Técnicas
24Channels
Current/Voltage Measure, Current/Voltage Source
± 24V
-
Lead
PXIe-4163
1.2W
± 50mA
3 Years
Documentação técnica (1)
Produtos associados
6 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto