ALPHAWIRE
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
                                                                                                2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. Hand Held Oscilloscopes
                                                                                                Imprimir página

                                                                                                FLUKE-190-504/FPC

                                                                                                Oscilloscope, Scopemeter 190 Series, 4 Channel, Isolated, 500 MHz, 5 GSPS, 30 kpts, 700 ps

                                                                                                FLUKE
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLUKE FLUKE-190-504/FPC
                                                                                                FLUKE FLUKE-190-504/FPC
                                                                                                FLUKE FLUKE-190-504/FPC
                                                                                                FabricanteFLUKE
                                                                                                Nº da peça do fabricanteFLUKE-190-504/FPC
                                                                                                Código Newark34AK1104
                                                                                                Gama de produtosScopemeter 190 Series
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 4 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 8,551.990
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 8,551.99
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                FLUKE
                                                                                                FabricanteFLUKE
                                                                                                Nº da peça do fabricanteFLUKE-190-504/FPC
                                                                                                Código Newark34AK1104
                                                                                                Gama de produtosScopemeter 190 Series
                                                                                                Product RangeScopemeter 190 Series
                                                                                                Scope Channels4 Channel, Isolated
                                                                                                Bandwidth500MHz
                                                                                                Sampling Rate5GSPS
                                                                                                Display Memory Depth30 kpts
                                                                                                Calculated Rise Time700ps
                                                                                                Scope Display TypeLCD Color
                                                                                                Kit ContentsScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable
                                                                                                Manufacturer WarrantyScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Descrição geral do produto

                                                                                                FLUKE-190-504/FPC is a FLUKE-190-504-III Color ScopeMeter with 1year premium care. Fluke 190 Series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.

                                                                                                • 4 input channels, 500MHz bandwidth, 0.7ns rise time
                                                                                                • Deep memory: 10,000 points per trace waveform capture (scope mode)
                                                                                                • 133mm x 90mm (5.3in x 3.5in) full-color high brightness LCD display
                                                                                                • Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
                                                                                                • Convenient battery access door for quick battery swaps in the field
                                                                                                • IP51 rating, dust and drip-proof
                                                                                                • Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
                                                                                                • Frequency spectrum using FFT-analysis, Automatic capture and REPLAY of 100 screens
                                                                                                • ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
                                                                                                • TrendPlot paperless recorder mode with deep memory for long-term automatic measurements

                                                                                                Conteúdo

                                                                                                ScopeMeter 190-504-III with 1year premium care, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, TL175 test lead set, VPS410-II probe (4x), Hand strap, Hanging strap, USB-cable, TRM50 cable terminator (2 pcs), Printed instructions.

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                Scopemeter 190 Series

                                                                                                Bandwidth

                                                                                                500MHz

                                                                                                Display Memory Depth

                                                                                                30 kpts

                                                                                                Scope Display Type

                                                                                                LCD Color

                                                                                                Manufacturer Warranty

                                                                                                ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Scope Channels

                                                                                                4 Channel, Isolated

                                                                                                Sampling Rate

                                                                                                5GSPS

                                                                                                Calculated Rise Time

                                                                                                700ps

                                                                                                Kit Contents

                                                                                                ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS410-II-x Probes, Hangstrap, Handstrip, USB Cable

                                                                                                Plug Type

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Enhanced Product Overview EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jun-2015)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto