| Quantidade | Preço |
|---|---|
| 1+ | $ 2,550.000 |
Informação do produto
Descrição geral do produto
OX5042-CK is a portable handscope oscilloscope communication kit that combines a 40MHz, two-channel isolated oscilloscope, an 8,000-count digital multimeter with power measurement, and a 31st-order harmonic analyzer in a compact, ergonomic handheld design. Its IP54-rated, shockproof enclosure and 3.5-inch LED-backlit color display make it ideal for both field and laboratory applications. The kit also features an isolated USB interface with SCPI protocol support for remote control and data acquisition using the included SX-METRO software.
- 2GS/s sampling rate (ETS mode) with 2500-point memory per channel
- 25ns/div to 200s/div sweep speed
- Supports 18 automatic measurements, math functions, cursors, and waveform averaging
- Integrated 2-channel, 8000-count multimeter measures voltage, resistance, capacitance, and frequency
- Measures active power in single-phase and balanced three-phase systems
- 31-order harmonic analyzer with THD and fundamental frequency analysis
- Stores waveforms, screenshots, configurations, and data with 2MB internal memory
- Features isolated USB communication with PC software and up to 8.5 hours of battery life
- Rated 600V CAT III and compliant with IEC 61010-1 and EN 61326-1 EMC standards
- Multi-language interface with 11 language options for global usability
Conteúdo
Handscope portable oscilloscope, “Hands-free” soft carrying case, set of 2 color-coded (red/black) 5ft silicone leads, Set of 2 color-coded (red/black) alligator clips, Set of 2 color-coded (red/ black) needle tip probes, Two 10:1 600V/BNC-M probes, One 100 to 240V power supply (12V output), One US power plug adapter (115/230V), One 4mm banana plug adapter, Optical USB cable, Six NiMH 1.2V rechargeable batteries, SX-METRO software on CD-ROM, User manual on CD-ROM.
Especificações Técnicas
-
40MHz
2.5 kpts
TFT LCD Color
3 Years
No SVHC (16-Jul-2019)
2 Channel
2GSPS
8.75ns
One Probe (10:1), BNC to Banana Adapter, Set of Banana Test leads, 6 AA NiMh Batteries, Carrying Bag, Optical USB Communication Cable, SX-METRO/P Software, Power Cord, Documentation CD
US
Documentação técnica (1)
Produtos associados
4 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto