ALPHAWIRE
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
                                                                                                2. Test & Measurement
                                                                                                3. Network, Data & Communications
                                                                                                4. Fiber Optic Testing
                                                                                                Imprimir página

                                                                                                OFP-CFP-SI 120

                                                                                                Fiber Optic Tester, OptiFiber® Pro Singlemode OTDR Kit , LC Fiber Optic, Indium Gallium Arsenide

                                                                                                FLUKE NETWORKS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                FLUKE NETWORKS OFP-CFP-SI 120
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                Nº da peça do fabricanteOFP-CFP-SI 120
                                                                                                Código Newark96W1996
                                                                                                Gama de produtosOptiFiber Pro Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                FLUKE NETWORKS
                                                                                                FabricanteFLUKE NETWORKS
                                                                                                Nº da peça do fabricanteOFP-CFP-SI 120
                                                                                                Código Newark96W1996
                                                                                                Gama de produtosOptiFiber Pro Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Connector TypeLC Fiber Optic
                                                                                                Photodetector TypeIndium Gallium Arsenide
                                                                                                Operating Range dBm Min0dBm
                                                                                                Operating Range dBm Max-70dBm
                                                                                                Product RangeOptiFiber Pro Series
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Descrição geral do produto

                                                                                                The OFP-CFP-SI 120 is an OptiFiber® Pro and CertiFiber Pro Single mode Kit with inspection. The OptiFiber Pro is the first OTDR built from the ground up for enterprise fibre optic cabling testing. OptiFiber Pro is focused on reducing costs while enhancing productivity and improving network reliability. It elevates fibre optic testing with the industry’s only smartphone interface that turns a technician into a fibre expert. The data centre OTDR configuration eliminates uncertainty and errors that occur when testing data centre fibre. Its ultra-short dead zones enable testing of fibre patch cords in virtualized data centres. These capabilities, plus the fastest-in-the-industry trace times, make the OptiFiber Pro OTDR a must-have tool. The SmartLoop OTDR enables automated testing and analysis of two fibres in a single test. This patent pending process automatically separates the two fibres for individual pass/fail analysis, display and reporting.

                                                                                                • Accelerate fibre certification with the fastest set-up and trace times
                                                                                                • First OTDR with a smartphone user-interface
                                                                                                • Industry's shortest event and attenuation dead zones
                                                                                                • Instantaneous bi-directional averaging results included at no charge
                                                                                                • Improve resource utilization with custom configurations for projects and users
                                                                                                • Simplify use with DataCenter OTDR™ mode and EventMap™ view
                                                                                                • Compatible with Linkware™ Live

                                                                                                Aplicações

                                                                                                Test & Measurement, Industrial, Fibre Optics, Communications & Networking, Portable Devices, Consumer Electronics

                                                                                                Conteúdo

                                                                                                Versiv Mainframe and Remote, OptiFiber Pro Single mode OTDR module, 2x CertiFiber Pro SingleMode OLTS modules, 2x HandStraps, 2x Shoulder straps, 2x Carry cases, USB interface cable, 2x Versiv software CD, 2x AC chargers, 2x OneClick cleaners, 2x SC/LC Single mode launch cables, OTDR source LC adapter, USB fibre inspection video probe with 4 tips, SC/SC simplex adaptor, 2x LC/LC simplex adaptor, SC/LC MM TRC kit, TRC carry case, 2 Launch Fibre hanging straps and magnets and User guide.

                                                                                                Especificações Técnicas

                                                                                                Connector Type

                                                                                                LC Fiber Optic

                                                                                                Operating Range dBm Min

                                                                                                0dBm

                                                                                                Product Range

                                                                                                OptiFiber Pro Series

                                                                                                Photodetector Type

                                                                                                Indium Gallium Arsenide

                                                                                                Operating Range dBm Max

                                                                                                -70dBm

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jun-2015)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto