TXG200
Fiber Optic Test Kit, XG2 Tester, Active Remote, 2 x Chargers, 2 x Patch Cables, Case

Informação do produto
Descrição geral do produto
TXG200 is a NetXpert XG2 basic kit. NetXpert XG2 can certify copper or fibre networks to 10G speeds using advanced Bit Error Rate Testing (BERT), pushing real data packets over the cable and measuring the results. This is real world testing, which proves the capabilities of new networks and helps to identify those older cable runs that can operate at higher speeds. The XG2 is also equipped with a full suite of active network tests and tools to speed network installs, including PoE testing and network testing over Wi-Fi. The NetXpert XG2 is designed to be the one device that can perform all the tests you need during an install, simplifying and speeding up the process.
- 10G proofing of existing Cat5e and 6 cable runs
- Ethernet speed certification of copper and fibre optic systems up to 10Gb
- Complete active network testing over copper, fibre and Wi-Fi systems
- Cable qualification to IEEE standards
- TDR & fibre cable length measurement
- PoE testing up to 90W (PoE++)
- Output connections: 8- position shielded modular jack (data), 2 x 10Gb SFP+ (fibre)
- Easy software updating over Wi-Fi or USB cable for future features
- Built-in VNC server allows remote control from any computer, tablet or phone on same Wi-Fi network
- Full colour 7inch touchscreen, bright and easy to read under any conditions
Conteúdo
XG2 tester, Active remote, 2 x chargers, 2 x patch cables, Case.
Especificações Técnicas
XG2 Tester, Active Remote, 2 x Chargers, 2 x Patch Cables, Case
To Be Advised
-
Legislação e Ambiente
Certificado de conformidade do produto