Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 630.000 |
Informação do produto
Descrição geral do produto
1015-515 is an AVO850 professional True-RMS digital multimeter with TFT color LCD screen 50,000 count display. It provides fast AD converting sampling time, high accuracy, built-in data logging and Trend Capture features. It can trace any interrupted problems of the equipment and watch on without person. It includes handy bar graph, capture and Bluetooth features. Designed for precision and convenience, this is a high-accuracy multimeter that runs on rechargeable batteries. The meter meets CAT III and CAT IV IEC 61010-1 standards. The IEC 61010-1 safety standard defines four measurement categories (CAT I to IV) based on the magnitude of danger from transient impulses. The AVO850 True RMS multimeter designed for electronic, electricians, technicians, engineers, and service personnel. Bluetooth connectivity and app support for Android or iOS devices allow real-time result sharing. Use the smart app to remote track readings from a safe distance or store for future reference.
- Accurate true-RMS AC current and voltage
- Measure frequency up to 10MHz
- Resistance, continuity and diode measurements
- 10mF capacitance range
- Current measurement to 10A
- Comes equipped with 4-20mA process loop measurement with % reading, AC+DC and LoZ
- IP40 (waterproof and dust-proof) rating
- Designed and tested to withstand a 2m (6.6ft) drop
- Size (H x W x D) is 170mm x 79mm x 50mm (6.69inch x 3.11inch x 1.96inch)
- Operating temperature range from 5°C to +40°C (41°F to 104°F)
Conteúdo
AVO850 multimeter, 1m 4mm non-fused, right angle connector test leads (x2), 4mm exposed metal probes (x2), Exposed tip probes for CAT II probing (x2), Red and black crocodile clips, K-type multimeter adapter, K-type thermocouple lead, Soft case, 4mm cap plugs (x2), Rechargeable battery and universal mains charger.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
-
No SVHC (12-Jan-2017)
4.75
50000
1kV
10A
50Mohm
AVO 850 Series
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto