0
0 itens$ 0.00

Digital Multimeters - Hand Held :

233 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
90AH9783

RoHS

Each
1+
$ 38.950
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
3.5
True RMS
2000
Manual
600V
600V
10A
10A
20Mohm
3 Years
-
07AH2544

RoHS

Each
1+
$ 32.430
-
-
-
-
-
600V
600V
10A
10A
60Mohm
-
-
90AH9786

RoHS

Each
1+
$ 524.010
AC/DC Current, AC/DC Voltage, Admittance, Capacitance, Frequency, Resistance, Temperature
4.75
True RMS
60000
Auto, Manual
1kV
1kV
10A
10A
60Mohm
3 Years
-
79AC7731

RoHS

Each
1+
$ 314.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto
1kV
1kV
10A
10A
60Mohm
2 Years
-
95AC1648
Each
1+
$ 350.160
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
3.75
True RMS
6000
Auto, Manual
1kV
750V
10A
10A
60Mohm
2 Years
-
48AC6487
Each
1+
$ 29.690
AC/DC Voltage, DC Current, Continuity, Diode, Transistor, Resistance, Temperature
3.5
-
1999
Manual
600V
600V
10A
-
2Mohm
1 Year
-
27AJ4148
Each
1+
$ 341.250
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
4
True RMS
9999
Auto
1kV
1kV
-
200A
50kohm
-
-
47AK6182
Each
1+
$ 249.990
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
5
True RMS
2500
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
58AK3722

RoHS

Each
1+
$ 75.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4
True RMS
9999
Auto, Manual
999.9V
999.9V
9.99A
9.99A
99.99Mohm
-
GDM-500 Series
61AK2074

RoHS

Each
1+
$ 144.410
5+
$ 141.930
10+
$ 139.440
20+
$ 136.960
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature
3.75
True RMS
4000
Auto, Manual
600V
600V
10A
10A
50kohm
2 Years
-
47AK6183
Each
1+
$ 281.240
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
5
True RMS
2500
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
50AK9913

RoHS

Each
1+
$ 211.540
5+
$ 207.870
10+
$ 204.200
20+
$ 200.530
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
True RMS
-
Auto, Manual
-
600V
-
-
-
-
-
47AK6181
Each
1+
$ 156.240
AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp
4
True RMS
6600
Auto, Manual
1kV
1kV
10A
10A
60Mohm
-
-
58AK4213

RoHS

Each
1+
$ 140.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
3.75
True RMS
6000
Auto, Manual
1kV
1kV
20A
20A
60Mohm
-
GDM-500 Series
60AK8633

RoHS

Each
1+
$ 95.520
5+
$ 93.870
10+
$ 92.210
20+
$ 90.560
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
3.5
-
2000
Manual
600V
600V
10A
-
2Mohm
2 Years
-
50AK9911

RoHS

Each
1+
$ 299.670
5+
$ 294.470
10+
$ 289.270
20+
$ 284.080
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
-
True RMS
-
Auto, Manual
-
1kV
-
-
-
-
-
58AK3724

RoHS

Each
1+
$ 168.000
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4.5
True RMS
22000
Auto, Manual
1kV
1kV
20A
20A
220Mohm
-
GDM-500 Series
88AK0880

RoHS

Each
1+
$ 19.470
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
3.5
-
2000
Auto, Manual
250V
250V
10A
10A
200Mohm
1 Year
-
69AK4311

RoHS

Each
1+
$ 13.820
100+
$ 11.590
250+
$ 10.760
500+
$ 10.110
1000+
$ 9.600
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
3.5
Average
1999
Manual
500V
500V
5A
-
2Mohm
-
-
03AM7439
Each
1+
$ 135.990
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
3.75
-
4000
Auto, Manual
1kV
1kV
10A
10A
40Mohm
1 Year
-
09AN5163
Each
-
-
-
-
-
-
-
-
-
-
-
-
88AK0297

RoHS

Each
1+
$ 17.590
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
3.5
-
2000
-
600V
600V
10A
-
2Mohm
-
-
27AM6357

RoHS

Each
1+
$ 49.370
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
3.5
True RMS
2000
Auto, Manual
600V
600V
10A
10A
20Mohm
3 Years
-
88AK0069

RoHS

Each
1+
$ 216.500
3+
$ 191.390
AC/DC Current, AC/DC Voltage, Auto-V LoZ, Capacitance, Frequency, LPF voltage, Resistance
4.75
True RMS
60000
Auto, Manual
600V
600V
10A
10A
40Mohm
3 Years
Multicomp Pro Digital Multimeters
69AK8779

RoHS

Each
1+
$ 46.550
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
4
True RMS
9999
Auto, Manual
1kV
1kV
10A
10A
100Mohm
3 Years
Multicomp Pro Digital Meter
51-75 de 233 itens
de 10 página(s)

Fornecedores populares

TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
POMONA
FLIR
B&K PRECISION
MULTICOMP PRO