| Quantidade | Preço |
|---|---|
| 1+ | $ 2,977.510 |
Informação do produto
Descrição geral do produto
The FLUKE-805 FC is a Vibration Meter is an innovative sensor design minimizes measurement variations caused by device angle or contact pressure, consistent data quality at both low and high frequency ranges, four-level severity scale assesses urgency of problems for overall vibration and bearing condition, exportable data via USB, trending in Microsoft® Excel using built-in templates, overall vibration measurement (10 to 1000Hz) for acceleration, velocity and displacement units of measurement for a wide variety of machines, crest factor+ technology provides reliable bearing assessment using direct sensor tip measurements between 4000 and 20000Hz. Colored lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied to take measurements. Temperature measurement with spot IR sensor increases diagnostic capabilities.
- External accelerometer support for hard to reach locations
- Flashlight for viewing measurement locations in dark areas
- Large screen with high resolution for easy navigation and viewing
- On-board memory holds and saves up to 3500 measurements
- Audio output for listening to bearing tones directly
- 50g Peak Vibration limit
- 16-bit A/D converter
- 80dB Signal to noise ratio
- 0.01 to 50g Measurement range
- 0.01g Resolution range
- -20 to 50°C Operating temperature range
- IP54 Protection rating
Aplicações
Test & Measurement
Conteúdo
805 FC Vibration Meter, USB cable, storage case, belt holster, quick reference guide, CD-ROM (includes MS Excel template and documentation), and four AA batteries.
Especificações Técnicas
100mV/g
20kHz
162mm
-
10Hz to 1kHz
98.4mm
257.3mm
No SVHC (15-Jun-2015)
Alternativas para FLUKE-805 FC
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
Certificado de conformidade do produto