KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Torque & Turbidity
                                                                                                Imprimir página

                                                                                                TTC-E-500

                                                                                                Torque Tool Tester, TTC Series, 500N-m, LED Screen, USB or RS232 Output

                                                                                                SHIMPO INSTRUMENTS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                SHIMPO INSTRUMENTS TTC-E-500
                                                                                                FabricanteSHIMPO INSTRUMENTS
                                                                                                Nº da peça do fabricanteTTC-E-500
                                                                                                Código Newark99Y7392
                                                                                                Gama de produtosTTC Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 2 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 2,557.180
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 2,557.18
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricanteSHIMPO INSTRUMENTS
                                                                                                Nº da peça do fabricanteTTC-E-500
                                                                                                Código Newark99Y7392
                                                                                                Gama de produtosTTC Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Torque Range N-m500N-m
                                                                                                Torque Range ft-lb368ft-lb
                                                                                                Accuracy %0.3%
                                                                                                Product RangeTTC Series
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The TTC-E-500 from Shimpo Instruments is a TTC series torque tool tester. The TTC digital torque tool tester is a simple operation test instrument for quickly checking torque tool. The TTC series provides exceptional accuracy for measuring torque on various products including torque wrenches, manual screwdrivers, electric screwdrivers, pneumatic screwdrivers and other torque controlled power tools. The TTC’s have six modes of operation track for live readings, peak which records the highest level over a test, first peak which records a reading after a programmed decrease, auto peak which resets after a period of time, auto first peak which resets the first peak after a period of time, double peak which provides two separate peak readings from programmed decreases. Preset operation with programmable tolerance thresholds for quick pass fail tool test is available in all modes. Pass/fail icons produce live test feedback allowing instant determination of the results.

                                                                                                • Measuring range of 0.5% to 100% with ±0.3% accuracy, Ncm, Nm, inlb, ftlb, kgcm unit of measures
                                                                                                • Strong, light weight, compact aluminium enclosure allows portability and usage
                                                                                                • Backlit LCD graphical, reversible display with analogue bar graph plus CW/CCW directional indication
                                                                                                • Selectable chart display mode aids viewing performance over the entire test
                                                                                                • Preset operation with pass-fail LED icons enable quick determination of tool performance acceptance
                                                                                                • Units come standard with USB or RS232 communication output for data upload
                                                                                                • 1000 memory record storage plus software provides easy data transfer
                                                                                                • 0.3% FS accuracy provides a standard for checking tools on ranges up to 590ftlb (800Nm)
                                                                                                • Operation via the rechargeable battery or the AC adapter
                                                                                                • Included rundown adapter for power tool testing on certain models

                                                                                                Aplicações

                                                                                                Test & Measurement

                                                                                                Conteúdo

                                                                                                Torque tool tester, USB cable, Charger adapter, Cal. cert. printer cable, Rundown adapter (ranges to 100 Nm only), Square driver adapter connector (ranges to 200 Nm only).

                                                                                                Especificações Técnicas

                                                                                                Torque Range N-m

                                                                                                500N-m

                                                                                                Accuracy %

                                                                                                0.3%

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Torque Range ft-lb

                                                                                                368ft-lb

                                                                                                Product Range

                                                                                                TTC Series

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto