KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Stroboscopes
                                                                                                Imprimir página

                                                                                                ST-5100

                                                                                                Stroboscope, 30FPM to 120000FPM, 0.01 %, 240 V, 0 °C, 35 °C

                                                                                                SHIMPO INSTRUMENTS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                SHIMPO INSTRUMENTS ST-5100
                                                                                                FabricanteSHIMPO INSTRUMENTS
                                                                                                Nº da peça do fabricanteST-5100
                                                                                                Código Newark14AK4968
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 2 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 686.130
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 686.13
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricanteSHIMPO INSTRUMENTS
                                                                                                Nº da peça do fabricanteST-5100
                                                                                                Código Newark14AK4968
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Flash Rate Range30FPM to 120000FPM
                                                                                                Accuracy %0.01%
                                                                                                Input Impedance-
                                                                                                Supply Voltage VAC240V
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max35°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                ST-5100 is a portable, light-weight stroboscope with trigger light activation that utilizes 21 super bright CREE High Powered LED lamps. The ST-5100’s LED array provides a bright, stable strobe light over a wide measurement range with a lifetime far exceeding xenon-lit stroboscopes. Unique to the ST-5100 is an auto-speed detection laser that translates speed sensed directly over to the flash rate of the LED’s simplifying operation. Containing a rechargeable lithium battery, a single charge is able to last up to a full 5 hours of operation. The ST-5100 is designed for speed and frequency measurements in motion and vibration analysis applications. It is ideal for predictive and preventive maintenance applications such as: motors, shafts, roto-gravure printing, extruders, blow moulding, wire lettering and striping, engraving, pulse jets, water jets, fans, cams, gear teeth, belt inspections, fuel injectors, vibration analysis, audio speaker analysis, spindle spinning.

                                                                                                • Motion detection laser translates speed sensed directly over to light o/p flash rate
                                                                                                • Large 21 LED array creates large, bright viewing area
                                                                                                • Quick and easy flash-control adjustment with x 2/ ÷ 2 combined with fine tuning +/- buttons
                                                                                                • Backlit LCD Display aids viewing in poorly lit areas
                                                                                                • Large handle grip with trigger style activation lessens strain holding for long periods
                                                                                                • Internal, fast-charge rechargeable battery
                                                                                                • External sensor flash activation capability with separate sensor wired with connection cable

                                                                                                Conteúdo

                                                                                                Stroboscope with internal rechargeable battery, trigger activation, AC power adapter, Carrying case, Sensor input cable.

                                                                                                Especificações Técnicas

                                                                                                Flash Rate Range

                                                                                                30FPM to 120000FPM

                                                                                                Input Impedance

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                Accuracy %

                                                                                                0.01%

                                                                                                Supply Voltage VAC

                                                                                                240V

                                                                                                Operating Temperature Max

                                                                                                35°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto