KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Environmental & Mechanical Test
                                                                                                4. Stroboscopes
                                                                                                Imprimir página

                                                                                                ST-5000

                                                                                                Stroboscope, Dual LED & Laser Tachometer, 0.012 %

                                                                                                SHIMPO INSTRUMENTS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                SHIMPO INSTRUMENTS ST-5000
                                                                                                FabricanteSHIMPO INSTRUMENTS
                                                                                                Nº da peça do fabricanteST-5000
                                                                                                Código Newark64X9125
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 2 Semana(s)

                                                                                                Informação do produto

                                                                                                SHIMPO INSTRUMENTS
                                                                                                FabricanteSHIMPO INSTRUMENTS
                                                                                                Nº da peça do fabricanteST-5000
                                                                                                Código Newark64X9125
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Flash Rate Range-
                                                                                                Accuracy %0.012%
                                                                                                Input Impedance-
                                                                                                Supply Voltage VAC-
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Descrição geral do produto

                                                                                                The ST-5000 from Shimpo Instruments is a combination LED stroboscope & laser tachometer for machinery process inspection. The LED stroboscope functionality of the ST-5000 is capable of flashing its light in a synchronous frequency to the operating machinery, creating the illusion of viewing slowed or frozen images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted flash rate of the ST-5000's LED lights, machine parts and processes may be inspected for defects, aiding in preventative maintenance programs. The added adjustable flash duration feature enables a clearer stopped image. With the Laser Tachometer portion of the ST-5000, users can determine exact process speeds up to a distance of 5feet, providing adequate safety for the operator. The tachometer mode provides the process speed as well as the maximum and minimum levels recorded. A graphing mode is selectable showing a plotted view of the process speed.

                                                                                                • Strobescope measuring range from 15RPM to 99999 RPM( 0.25Hz to 1666.65Hz), ±0.012% FS accuracy
                                                                                                • 300lux at 20" (50cm) with 12" (30cm) irradiation diameter at 6000FPM
                                                                                                • Graphic LCD 2.3" x 1.3" (60mm x 32.6mm) display
                                                                                                • Tachometer measures from 15 - 200000RPM, ±0.013% FS accuracy, measuring distance 20cm to 150cm
                                                                                                • 4AA batteries, ABS housing
                                                                                                • Dimension is 228mm x 127mm x 44mm

                                                                                                Aplicações

                                                                                                Test & Measurement

                                                                                                Conteúdo

                                                                                                ST-5000 combination LED stroboscope & laser tachometer, 4AA rechargeable batteries, Reflective tape, Battery recharger.

                                                                                                Especificações Técnicas

                                                                                                Flash Rate Range

                                                                                                -

                                                                                                Input Impedance

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Accuracy %

                                                                                                0.012%

                                                                                                Supply Voltage VAC

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Não
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):To Be Advised
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto