| Quantidade | Preço |
|---|---|
| 1+ | $ 461.990 |
Informação do produto
Descrição geral do produto
The Triplett Model EPC175 indoor air quality meter displays Particle Count (PM2.5/PM10), Air Temperature, Relative Humidity, Formaldehyde (HCHO) and TVOCs on the 3" Colour TFT display with 5 brightness levels. Internal memory stores 5000 data sets (PM2.5, PM10, date and time) and can be displayed as historical data curves. A PM2.5 programmable alarm provides 5 settings (10, 35, 75, 150, 200ppm) to alert you when the selected level has been exceeded. Additional features include programmable auto power off/auto sleep with disable and an auto sleep function that turns off the display but measurement still continues. Includes (1) Li-ion battery, AC Adapter and USB power/charging cable.
- Displays particle count (PM2.5/PM10), air temperature, relative humidity, formaldehyde(HCHO) & TVOCs
- 3" colour TFT display with 5 brightness levels
- Memory stores 5000 data sets (PM2.5, 10, date and time) & can be displayed as historical data curves
- PM2.5 programmable alarm with 5 selectable levels (10, 35, 75, 150, 200ug/m3)
- Programmable auto power off/auto sleep with disable
- Auto sleep turns of the display but measurement still continues
Conteúdo
Indoor air quality meter, 1 x Li-ion battery, AC adapter, USB power/charging cable.
Especificações Técnicas
-20°C
-
5000
-
-
70°C
0% to 100%
-
-
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto