KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Electrical Installation Kits
                                                                                                Imprimir página

                                                                                                PV48

                                                                                                Electrical Installation Kit, Solar Panel Tester, I-V Curve Tracer

                                                                                                FLIR
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FLIR PV48
                                                                                                FabricanteFLIR
                                                                                                Nº da peça do fabricantePV48
                                                                                                Código Newark26AM8045
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 3 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 189.990
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 189.99
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                FLIR
                                                                                                FabricanteFLIR
                                                                                                Nº da peça do fabricantePV48
                                                                                                Código Newark26AM8045
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Primary Product 1Solar Panel Tester
                                                                                                Primary Product 2I-V Curve Tracer
                                                                                                Kit ContentsSolar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Descrição geral do produto

                                                                                                PV48 is a solar panel tester and I-V curve tracer with temperature measurements. It is a highly efficient tool designed to verifying the maximum power and performance of solar panels. It quickly measures essential parameters such as maximum power, voltage, current, open circuit voltage (VOC), short circuit current (ISC), and ambient temperature. The I-V curve tracer facilitates intuitive and visual analysis of up to 800W per panel, ensuring optimal solar panel performance. Equipped with a built-in lithium battery, the FLIR PV48 supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight. The included MC4 PV plugs and clips make diagnosing and troubleshooting solar panels straightforward and efficient.

                                                                                                • Instantly measures maximum power, temperature, and I-V curve
                                                                                                • Provides graphical data analysis with I-V curve up to 800W per panel
                                                                                                • Diagnoses and troubleshoots solar panels with included MC4 PV plugs and clips
                                                                                                • High-contrast, large LCD display is easy to read in direct sunlight
                                                                                                • Powered by a built-in lithium battery
                                                                                                • Dimension is 5.97" x 2.85" x 1.50"

                                                                                                Conteúdo

                                                                                                PV48, Carrying pouch, CAT III-300V double-molded alligator clips, CAT III-300V MC4 PV plugs, 1 × 3.7V li-ion battery, User manual.

                                                                                                Especificações Técnicas

                                                                                                Primary Product 1

                                                                                                Solar Panel Tester

                                                                                                Kit Contents

                                                                                                Solar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Primary Product 2

                                                                                                I-V Curve Tracer

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Dec-2015)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65