KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Electrical Installation Kits
                                                                                                Imprimir página

                                                                                                PV78

                                                                                                Electrical Installation Kit, Solar Irradiance Meter, Temperature Meter

                                                                                                FLIR
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                FLIR PV78
                                                                                                FLIR PV78
                                                                                                FLIR PV78
                                                                                                FLIR PV78
                                                                                                FLIR PV78
                                                                                                FLIR PV78
                                                                                                FLIR PV78
                                                                                                FabricanteFLIR
                                                                                                Nº da peça do fabricantePV78
                                                                                                Código Newark26AM8046
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 3 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 449.990
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 449.99
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                FLIR
                                                                                                FabricanteFLIR
                                                                                                Nº da peça do fabricantePV78
                                                                                                Código Newark26AM8046
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Primary Product 1Solar Irradiance Meter
                                                                                                Primary Product 2Temperature Meter
                                                                                                Kit ContentsSolar Irradiance and Temperature Meter with Tilt Sensor, Temperature Probe, Battery, Pouch, Manual
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Descrição geral do produto

                                                                                                PV78 is a solar irradiance and temperature meter with tilt sensor and METERLiNK®. It is designed for solar site surveys, panel installation, and maintenance of photovoltaic systems. It allows for instant measurements to determine solar irradiation (in watts per square meter) as required by the IEC 62446-1 Electrical Safety of PV Installations standard. You can measure temperature by placing the meter directly on the panel or by connecting an external probe for continuous measurements. The device also includes a compass to find the predominant direction and a tilt function to verifying the inclination of a roof or panel. With Bluetooth® FLIR METERLiNK technology, you can wirelessly connect to the METERLiNK® app on mobile devices, enabling instantaneous documentation, reporting, and sharing of results from the field.

                                                                                                • Instantly measures solar irradiance from 0 W to 1400 W/m² as required by IEC 62446-1 standard
                                                                                                • Measures solar irradiance, panel temperature, array direction, and inclination
                                                                                                • Compact design with external temperature probe and mounting bracket for continuous measurements
                                                                                                • High contrast, large LCD is easy to read in direct sunlight
                                                                                                • Supports wireless METERLiNK® connectivity for quick data collection and sharing
                                                                                                • Dimension is (L × W × H) 9.46inch × 2.63inch x 1.49inch

                                                                                                Conteúdo

                                                                                                PV78, pouch, External temperature probe, 1 x 9V alkaline battery, User manual.

                                                                                                Especificações Técnicas

                                                                                                Primary Product 1

                                                                                                Solar Irradiance Meter

                                                                                                Kit Contents

                                                                                                Solar Irradiance and Temperature Meter with Tilt Sensor, Temperature Probe, Battery, Pouch, Manual

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Primary Product 2

                                                                                                Temperature Meter

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Dec-2015)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65