Informação do produto
Descrição geral do produto
The Digital Ground Resistance Tester Model 6470-B performs grounding resistance, earth coupling measurement, soil resistivity and bonding tests. This direct reading tester measures from 0.01 to 99,000Ω, and is auto-ranging, automatically seeking out the optimum measurement range test current and test frequency. Easy-to-use — simply connect the leads, select the test mode, Press-to-Measure and read the results. Up to 512 test results can be stored in internal memory for later recall to the display or download to a PC for analysis and hard copy reports.
- 4-Pole Fall-of-Potential measurement for very low resistance measurements
- 3-Point Fall-of-Potential measurement
- 3-Point earth coupling measurement
- Manual/automatic frequency scan from 40-513Hz for test accuracy in electrically noisy environments
- Earth coupling testing
- Selectable test voltage 16 or 32V up to 250mA test current
- 4-Point soil resistivity measurement with automatic calculation
- 2- and 4-Wire DC resistance measurement (Bond testing) with automatic polarity reversal
- Auto-off power management
- Automatic recognition of all electrode connections and their resistance value
- Stores up to 512 complete test results in internal memory
- Optically isolated USB communication
- Remote set up and operation of all measurements using DataView® software supplied
- Rechargeable NiMH batteries from wall charger or vehicle power
- Rugged dustproof and rainproof field
Aplicações
Sensing & Instrumentation, Test & Measurement, Portable Devices
Conteúdo
NiMH batteries, optical USB cable, DataView software, power adapter 110/240V with power cord 115V US, groundwork CD, carrying bag and user manual.
Especificações Técnicas
2-Wire / 4-Wire
100ohm
-
185mm
7.5lb
No SVHC (16-Jul-2019)
0.01ohm to 99.99kohm
250mA
240mm
110mm
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto