KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. DC Electronic Loads
                                                                                                Imprimir página

                                                                                                EA-EL 9360-10 DT

                                                                                                DC Electronic Load, EA-EL 9000 DT Series, 450 W, Programmable, 0 V, 360 V, 10 A

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                EA ELEKTRO-AUTOMATIK EA-EL 9360-10 DT
                                                                                                FabricanteEA ELEKTRO-AUTOMATIK
                                                                                                Nº da peça do fabricanteEA-EL 9360-10 DT
                                                                                                Código Newark71AC2631
                                                                                                Gama de produtosEA-EL 9000 DT Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 3,540.000
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 3,540.00
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                FabricanteEA ELEKTRO-AUTOMATIK
                                                                                                Nº da peça do fabricanteEA-EL 9360-10 DT
                                                                                                Código Newark71AC2631
                                                                                                Gama de produtosEA-EL 9000 DT Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangeEA-EL 9000 DT Series
                                                                                                Power Rating450W
                                                                                                DC Load TypeProgrammable
                                                                                                Operating Voltage Min0V
                                                                                                Operating Voltage Max360V
                                                                                                Operating Current Max10A
                                                                                                Manufacturer Warranty2 Years
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Descrição geral do produto

                                                                                                The EA-EL 9360-10 DT from EA Elektro-Automatik is an EA-EL 9000 DT series programmable electronic loads. It supports 4 regulation modes constant voltage, constant current, constant power and constant resistance. The core of the control circuit is a fast microprocessor which provides interesting features, such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive kind of manual operation. Response times during the control of the devices via analogue or digital interface have been improved by an ARM processor controlled hardware. Digital interfaces such as USB and Ethernet are standard with this model, as well as analogue interface. All interfaces are galvanically isolated. Remote control and implementation into custom applications for every purpose is simplified by the common protocols SCPI and ModBus, as well as by ready to use LabView components.

                                                                                                • Input power is 450W at 25°C
                                                                                                • DC input voltage is 0V to 360V and DC input current is 0A to 10A
                                                                                                • Resistance is 1.6ohm to 540 ohm
                                                                                                • Multilingual colour touch panel
                                                                                                • User profiles true function generator
                                                                                                • OVP, OCP, OPP adjustable protections
                                                                                                • Control software (Windows)
                                                                                                • Operation temperature range from 0°C to 50°C
                                                                                                • Carrying handle with tilt stand
                                                                                                • Dimension (W x H x D) is 276mm x 103mm x 415mm

                                                                                                Aplicações

                                                                                                Test & Measurement

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                EA-EL 9000 DT Series

                                                                                                DC Load Type

                                                                                                Programmable

                                                                                                Operating Voltage Max

                                                                                                360V

                                                                                                Manufacturer Warranty

                                                                                                2 Years

                                                                                                Power Rating

                                                                                                450W

                                                                                                Operating Voltage Min

                                                                                                0V

                                                                                                Operating Current Max

                                                                                                10A

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documentação técnica (3)

                                                                                                Operating Instructions EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (08-Jul-2021)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto