KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. AC Power Sources
                                                                                                Imprimir página

                                                                                                AC6804B

                                                                                                AC Power Source, AC6800B Series, 4 kVA, 310 Vrms, 20 A, Single Phase, LAN, USB

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                KEYSIGHT TECHNOLOGIES AC6804B
                                                                                                KEYSIGHT TECHNOLOGIES AC6804B
                                                                                                KEYSIGHT TECHNOLOGIES AC6804B
                                                                                                KEYSIGHT TECHNOLOGIES AC6804B
                                                                                                FabricanteKEYSIGHT TECHNOLOGIES
                                                                                                Nº da peça do fabricanteAC6804B
                                                                                                Código Newark62AC0559
                                                                                                Gama de produtosAC6800B Series
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 7 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 21,761.660
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 21,761.66
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                KEYSIGHT TECHNOLOGIES
                                                                                                FabricanteKEYSIGHT TECHNOLOGIES
                                                                                                Nº da peça do fabricanteAC6804B
                                                                                                Código Newark62AC0559
                                                                                                Gama de produtosAC6800B Series
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Product RangeAC6800B Series
                                                                                                Output Power Max4kVA
                                                                                                Output Voltage Max310Vrms
                                                                                                Output Current Max20A
                                                                                                No. of PhasesSingle Phase
                                                                                                Interface TypeLAN, USB
                                                                                                Plug Type-
                                                                                                SVHCNo SVHC (17-Jan-2023)

                                                                                                Descrição geral do produto

                                                                                                AC6804B is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.

                                                                                                • Single-phase, 4000VA maximum power output
                                                                                                • AC output mode (low/high): 155Vrms/310Vrms voltage, 40A/20A maximum rms current
                                                                                                • DC output mode (low/high): 219V/438V voltage, 32A/16A maximum rms current, 3.2KW power capacity
                                                                                                • Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
                                                                                                • Set-up, monitor and operate power sources remotely
                                                                                                • 310Vrms or 438VDC isolation to ground
                                                                                                • Operating temperature range from 0 to 40°C (non-condensing)
                                                                                                • 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
                                                                                                • Input terminal: M6 terminal block, output terminal: M6 terminal block
                                                                                                • Indoor use, overvoltage category II

                                                                                                Conteúdo

                                                                                                AC6804B power source, Ferrite core, Cable tie.

                                                                                                Especificações Técnicas

                                                                                                Product Range

                                                                                                AC6800B Series

                                                                                                Output Voltage Max

                                                                                                310Vrms

                                                                                                No. of Phases

                                                                                                Single Phase

                                                                                                Plug Type

                                                                                                -

                                                                                                Output Power Max

                                                                                                4kVA

                                                                                                Output Current Max

                                                                                                20A

                                                                                                Interface Type

                                                                                                LAN, USB

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2023)

                                                                                                Documentação técnica (3)

                                                                                                Manufacturer Catalogue EN

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Produtos associados

                                                                                                6 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Y-Ex

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (17-Jan-2023)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto