Informação do produto
Descrição geral do produto
The 4380-2000-1 is a Field Configurable Isolator offers wide ranging input and output capability for scaling and transmitting analog DC signals. The AP4380-2000 will accept input voltage spans from 10mV up to 100volts, as well as input current spans from 1mA to 100mA. The AP4380-2001 will accept input voltages up to 200V, as well as the same input current ranges. The input zero and span potentiometers enable 50% input zero and span adjustability. The AP4380 offers four (4) popular output ranges: 0-5V, 0-10V, 0-1mA and 4-20mA. The 4-20mA compliance is a powerful 20VDC. Model AP4380 can be configured to accept bipolar input ranges and offers selectable normal or reverse acting operation. The AP4380 is a 3-port industrial isolator -- the output is optically isolated from its input up to 1500 VDC. The ASIC-based I/O channel is independently transformer isolated from the selectable 120/240VAC power supply.
- Eliminates ground loops
- 50% Adjustable field configurable input ranges
- Four field configurable output ranges
- Plug-in installation
- CSA certified, UL recognized
Aplicações
Industrial
Especificações Técnicas
Field Configurable Isolator
-
-
To Be Advised
Legislação e Ambiente
Certificado de conformidade do produto