KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Other Add-on Boards / Modules
                                                                                                Imprimir página

                                                                                                DFR1199

                                                                                                Stepper Motor Module, A4988, With Driver, 5 VDC, Arduino, Raspberry Pi and ESP32 Boards

                                                                                                DFROBOT
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                DFROBOT DFR1199
                                                                                                DFROBOT DFR1199
                                                                                                DFROBOT DFR1199
                                                                                                DFROBOT DFR1199
                                                                                                FabricanteDFROBOT
                                                                                                Nº da peça do fabricanteDFR1199
                                                                                                Código Newark73AM7073
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)
                                                                                                QuantidadePreço
                                                                                                1+$ 15.920
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 1
                                                                                                Vários: 1
                                                                                                $ 15.92
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                DFROBOT
                                                                                                FabricanteDFROBOT
                                                                                                Nº da peça do fabricanteDFR1199
                                                                                                Código Newark73AM7073
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAllegro Microsystems
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberA4988
                                                                                                Silicon Family Name-
                                                                                                For Use WithArduino, Raspberry Pi and ESP32 Boards
                                                                                                Kit ContentsStepper Motor Module 28BYJ-48 with Driver, M3 x 6mm Pan Head Phillip Screw x4, 4Pin Dupont Cable
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Descrição geral do produto

                                                                                                DFR1199 is a 28BYJ-48 stepper motor module with driver for STEM robotics. This module is an all-in-one motion control solution that integrates a geared stepper motor with a high-performance A4988 driver on a single circuit board. This integrated architecture fundamentally simplifies implementing precise motor control by eliminating complex wiring and providing a secure mounting system. Operating at 5V, this geared stepper motor offers high-torque, precise positioning with a 1/64 gear ratio, making it an excellent component for STEM educational settings, rapid prototyping and beginner projects with popular MCU like Arduino, Raspberry Pi, and ESP32. To accelerate project development, this stepper motor's control interface has been streamlined to just four essential pins: STEP, DIR, 5V, GND. This simplified approach allows for immediate connection to any standard MCU. Suitable for smart home & automation: design an automatic pet feeder, smart curtain opener, drip irrigation controller.

                                                                                                • Steps per revolution(O/P):4096(based on half-step mode; microstepping supported for smoother motion)
                                                                                                • Holding torque is 0.9kgf·cm
                                                                                                • Detent torque is 0.5kgf·cm
                                                                                                • Mounting: 4x integrated M3 Nuts
                                                                                                • Dimension is 42mm x 42mm (1.65inch x 1.65inch)

                                                                                                Conteúdo

                                                                                                28BYJ-48 stepper motor module with driver, M3x6mm pan head Phillips screw x4, 4-pin DuPont cable.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Allegro Microsystems

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Stepper Motor Module 28BYJ-48 with Driver, M3 x 6mm Pan Head Phillip Screw x4, 4Pin Dupont Cable

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                A4988

                                                                                                For Use With

                                                                                                Arduino, Raspberry Pi and ESP32 Boards

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (04-Feb-2026)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto