ALPHAWIRE
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Transducers
                                                                                                4. Acoustic Components
                                                                                                5. Speakers & Receivers
                                                                                                Imprimir página

                                                                                                55-5655

                                                                                                Woofer with Paper/Kevlar Fiber Cone and Rubber Surround, Die Cast, Phase Plug, 4", 20W RMS at 8 Ohm

                                                                                                MULTICOMP PRO
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MULTICOMP PRO 55-5655
                                                                                                MULTICOMP PRO 55-5655
                                                                                                MULTICOMP PRO 55-5655
                                                                                                MULTICOMP PRO 55-5655
                                                                                                MULTICOMP PRO 55-5655
                                                                                                FabricanteMULTICOMP PRO
                                                                                                Nº da peça do fabricante55-5655
                                                                                                Código Newark95Y2933
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 19 Semana(s)

                                                                                                Informação do produto

                                                                                                MULTICOMP PRO
                                                                                                FabricanteMULTICOMP PRO
                                                                                                Nº da peça do fabricante55-5655
                                                                                                Código Newark95Y2933
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Transducer FunctionWoofer
                                                                                                Power Rating RMS20W
                                                                                                Driver TypeWoofer
                                                                                                External Diameter - Metric102mm
                                                                                                Impedance8ohm
                                                                                                Power Rating Nom-
                                                                                                Sensitivity (dB)87.3dB
                                                                                                Resonant Frequency75Hz
                                                                                                Sound Pressure Level (SPL)88dB
                                                                                                Speaker ShapeRound
                                                                                                External Diameter - Imperial4.016"
                                                                                                Product Dimensions-
                                                                                                Frequency Response Min75Hz
                                                                                                Frequency Range0Hz to 20kHz
                                                                                                Temperature Grade-
                                                                                                Frequency Response Max20kHz
                                                                                                Speaker MountingPanel Mount
                                                                                                IP Rating-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Descrição geral do produto

                                                                                                55-5655 woofer is a high-quality 4-inch speaker designed for superior sound performance. Featuring a paper/Kevlar fiber cone and a rubber surround, it ensures excellent durability and responsive bass output. The die-cast frame provides a sturdy, vibration-resistant structure, while the phase plug enhances midrange clarity by reducing distortion. With a power handling capacity of 20W RMS at 8 Ohms, this woofer delivers crisp, balanced sound for a variety of audio applications. Ideal for use in home audio systems, professional speakers, and custom builds, the 55-5655 offers a reliable, high-performance option for audiophiles.

                                                                                                • 4.5″ (138mm) dimension, 8ohm impedance, 20W max input
                                                                                                • 75 ±15Hz free air resonance, 88±2δB/W/M, 2.83V sensitivity
                                                                                                • 10W, 8H, EIA white noise life test, die cast (aluminum) basket
                                                                                                • 6.3ohm DC resistance, 71.2Hz resonance frequency, 23.56ohm max impedance
                                                                                                • 6.3ohm DC resistance, 71.2Hz resonance frequency, 23.56ohm max impedance

                                                                                                Especificações Técnicas

                                                                                                Transducer Function

                                                                                                Woofer

                                                                                                Driver Type

                                                                                                Woofer

                                                                                                Impedance

                                                                                                8ohm

                                                                                                Sensitivity (dB)

                                                                                                87.3dB

                                                                                                Sound Pressure Level (SPL)

                                                                                                88dB

                                                                                                External Diameter - Imperial

                                                                                                4.016"

                                                                                                Frequency Response Min

                                                                                                75Hz

                                                                                                Temperature Grade

                                                                                                -

                                                                                                Speaker Mounting

                                                                                                Panel Mount

                                                                                                Product Range

                                                                                                -

                                                                                                Power Rating RMS

                                                                                                20W

                                                                                                External Diameter - Metric

                                                                                                102mm

                                                                                                Power Rating Nom

                                                                                                -

                                                                                                Resonant Frequency

                                                                                                75Hz

                                                                                                Speaker Shape

                                                                                                Round

                                                                                                Product Dimensions

                                                                                                -

                                                                                                Frequency Range

                                                                                                0Hz to 20kHz

                                                                                                Frequency Response Max

                                                                                                20kHz

                                                                                                IP Rating

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produtos associados

                                                                                                1 produto encontrado

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65