6ohm Speakers & Receivers:
13 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $ 20.800 | Tweeter | 50W | Tweeter | 6ohm | 103.9mm | 91dB | - | 50W | 890Hz | 91dB | Round | 4.091" | - | 104mm | 1.53kHz | 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | - | 37.1mm | - | 1.461" | |||||
MULTICOMP PRO | Each | 1+ $ 16.330 | - | - | Tweeter | 6ohm | 71.7mm | - | - | 40W | 1.475Hz | 88dB | Round | 2.823" | - | 72mm | 1.47kHz | 20kHz | 20kHz | - | - | - | Panel Mount | - | - | - | - | 42mm | - | 1.654" | |||||
Each | 1+ $ 44.010 | - | - | Tweeter | 6ohm | - | - | - | 50W | 900Hz | 90dB | Round | - | - | 101mm x 42mm | - | 2kHz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $ 24.930 | Speaker | 20W | Full-range | 6ohm | - | 88dB | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | - | 3.307" | 125mm | 50Hz | 50Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 40W | 84mm | 56mm | 3.307" | 2.205" | ||||||
Each | 1+ $ 60.070 | - | - | Woofer | 6ohm | 175mm | - | - | 60W | 58.5Hz | 87dB | Round | 6.89" | - | 165.1mm | 55Hz | 50Hz to 5kHz | 5kHz | - | - | - | Panel Mount | - | - | 100W | - | 83.5mm | - | 3.287" | ||||||
Each | 1+ $ 2.700 10+ $ 2.250 25+ $ 2.090 50+ $ 1.950 100+ $ 1.740 Mais preços... | - | - | General Purpose | 6ohm | - | - | 11mm | 800mW | 550Hz | 93dB | Rectangular | - | 0.43" | 15mm x 11mm x 3mm | 0Hz | 0Hz to 20kHz | 20kHz | - | IP67 | IP67 | - | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | ||||||
PUI AUDIO | Each | 1+ $ 3.490 10+ $ 2.900 25+ $ 2.700 50+ $ 2.510 100+ $ 2.250 Mais preços... | - | - | General Purpose | 6ohm | - | - | 9mm | 940mW | 850Hz | 91dB | Square | - | 0.35" | 16mm x 9mm x 3mm | 500Hz | 500Hz to 20kHz | 20kHz | - | IP67 | IP67 | - | Mobile Series | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | |||||
Each | 1+ $ 17.680 | - | - | Tweeter | 6ohm | 72mm | - | - | 25W | 1.5kHz | 88dB | Round | 2.83" | - | 72mm x 53mm | - | 0Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | - | 53mm | - | 2.08" | ||||||
PUI AUDIO | Each | 1+ $ 5.030 10+ $ 4.500 25+ $ 4.210 50+ $ 3.900 100+ $ 3.530 Mais preços... | - | - | General Purpose | 6ohm | - | - | 25mm | 1W | 750Hz | 93dB | Square | - | 0.98" | 25mm x 25mm x 7mm | 650Hz | 650Hz to 20kHz | 20kHz | Standard | - | - | - | - | SMD | 1.2W | 25mm | 7mm | 0.98" | 0.28" | |||||
59AM1568 RoHS | Each | 1+ $ 2.820 10+ $ 2.680 25+ $ 2.550 50+ $ 2.420 100+ $ 2.320 Mais preços... | - | - | - | 6ohm | - | - | - | 700mW | 850Hz | 92.5dB | Oval with Rectangular Frame | - | - | 15mm x 11mm x 3.3mm | - | 100Hz to 20kHz | - | - | IPX7 | IPX7 | - | - | - | - | - | - | - | - | |||||
Each | 1+ $ 58.570 | Woofer | 60W | Woofer | 6ohm | 145mm | 86dB | - | 60W | 57.15Hz | 86dB | Round | 5.709" | - | - | 55Hz | 55Hz to 3.5kHz | 3.5kHz | - | - | - | Panel Mount | - | - | 100W | - | 67.2mm | - | 2.646" | ||||||
Each | 1+ $ 63.720 | Woofer | 60W | Woofer | 6ohm | 175mm | 86dB | - | 60W | 50.98Hz | 86dB | Round | 6.89" | - | 175mm x 83.5mm | 50Hz | 50Hz to 4kHz | 4kHz | - | - | - | Panel Mount | - | - | 100W | - | 83.5mm | - | 3.287" | ||||||
Each | 1+ $ 54.490 | - | - | Woofer | 6ohm | 145mm | - | - | 60W | 56.03Hz | 86dB | Round | 5.709" | - | - | 55Hz | 55Hz to 5kHz | 5kHz | - | - | - | Panel Mount | - | - | 100W | - | 67.2mm | - | 2.646" | ||||||