ALPHAWIRE
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Transducers
                                                                                                4. Acoustic Components
                                                                                                5. Speakers & Receivers
                                                                                                Imprimir página

                                                                                                55-5190

                                                                                                8" Woofer 120W RMS8 Ohm

                                                                                                VISATON
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                VISATON 55-5190
                                                                                                VISATON 55-5190
                                                                                                VISATON 55-5190
                                                                                                VISATON 55-5190
                                                                                                FabricanteVISATON
                                                                                                Nº da peça do fabricante55-5190
                                                                                                Código Newark55X0604
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)

                                                                                                Informação do produto

                                                                                                VISATON
                                                                                                FabricanteVISATON
                                                                                                Nº da peça do fabricante55-5190
                                                                                                Código Newark55X0604
                                                                                                Transducer FunctionWoofer
                                                                                                Driver TypeWoofer
                                                                                                Power Rating RMS80W
                                                                                                Impedance4ohm
                                                                                                Power Rating Nom80W
                                                                                                External Width - Metric207mm
                                                                                                Sensitivity (dB)91dB
                                                                                                Resonant Frequency47Hz
                                                                                                Sound Pressure Level (SPL)91dB
                                                                                                Speaker ShapeRound with Square Frame
                                                                                                External Width - Imperial8.15"
                                                                                                Frequency Response Min45Hz
                                                                                                Frequency Response Max7kHz
                                                                                                Speaker MountingPanel Mount
                                                                                                Power Rating Max120W
                                                                                                Product Range-
                                                                                                External Length - Metric207mm
                                                                                                External Depth - Metric85.9mm
                                                                                                External Length - Imperial8.15"
                                                                                                External Depth - Imperial3.382"
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                The WS 20-E is a hifi speaker with a polypropylene cone. Due to its balanced frequency response curve, it is suitable for 2-way-applications up to 2000 Hz and as a low-midrange driver for large 4-way speaker systems as well. Due to the special basket design it is also suitable as a replacement driver for many HiFi speakers.

                                                                                                • Rated power 80 W
                                                                                                • Maximum power 120 W
                                                                                                • Nominal impedance Z 8 Ohm
                                                                                                • Frequency response fu-7000 Hz
                                                                                                • (fu: Lower cut-off frequency depending on cabinet) .
                                                                                                • Mean sound pressure level 88 dB (1 W/1 m)
                                                                                                • Opening angle (-6 dB) 67°/4000 Hz
                                                                                                • Excursion limit +/- .24"
                                                                                                • Resonance frequency fs 47 Hz
                                                                                                • Magnetic induction 0,85 T
                                                                                                • Magnetic flux 400 µWb
                                                                                                • Height of front pole-plate .2"
                                                                                                • Voice coil diameter 1.18"
                                                                                                • Height of winding .43"
                                                                                                • Cutout diameter 7.32"
                                                                                                • Net weight 2.86 lbs
                                                                                                • D.C. resistance Rdc 6,8 Ohm
                                                                                                • Mechanical Q factor Qms 5,36
                                                                                                • Electrical Q factor Qes 1,59
                                                                                                • Total Q factor Qts 1,23
                                                                                                • Equivalent volume Vas 44 l
                                                                                                • Effective piston area Sd 37.2 in²
                                                                                                • Dynamically moved mass Mms .74 oz
                                                                                                • Force factor Bxl 5,5 T m
                                                                                                • Inductance of the voice coil L 1,0 mH

                                                                                                Especificações Técnicas

                                                                                                Transducer Function

                                                                                                Woofer

                                                                                                Power Rating RMS

                                                                                                80W

                                                                                                Power Rating Nom

                                                                                                80W

                                                                                                Sensitivity (dB)

                                                                                                91dB

                                                                                                Sound Pressure Level (SPL)

                                                                                                91dB

                                                                                                External Width - Imperial

                                                                                                8.15"

                                                                                                Frequency Response Max

                                                                                                7kHz

                                                                                                Power Rating Max

                                                                                                120W

                                                                                                External Length - Metric

                                                                                                207mm

                                                                                                External Length - Imperial

                                                                                                8.15"

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Driver Type

                                                                                                Woofer

                                                                                                Impedance

                                                                                                4ohm

                                                                                                External Width - Metric

                                                                                                207mm

                                                                                                Resonant Frequency

                                                                                                47Hz

                                                                                                Speaker Shape

                                                                                                Round with Square Frame

                                                                                                Frequency Response Min

                                                                                                45Hz

                                                                                                Speaker Mounting

                                                                                                Panel Mount

                                                                                                Product Range

                                                                                                -

                                                                                                External Depth - Metric

                                                                                                85.9mm

                                                                                                External Depth - Imperial

                                                                                                3.382"

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65