400Hz Electromagnetic Buzzers :
9 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $ 3.980 50+ $ 3.610 100+ $ 3.340 250+ $ 3.130 500+ $ 2.950 | Audio Indicator | - | -V | 400Hz | 15V | 75dB | 25mA | - | - | - | - | - | - | - | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ $ 7.030 50+ $ 6.430 100+ $ 5.970 250+ $ 5.620 500+ $ 5.320 | Audio Indicator | Single | 4V | 400Hz | 8V | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
Each | 1+ $ 5.790 10+ $ 5.170 25+ $ 4.830 50+ $ 4.470 100+ $ 4.030 Mais preços... | Audio Indicator | Continuous | 15VDC | 400Hz | 27VDC | 84dBA | 30mA | - | Through Hole | - | ABS (Acrylonitrile Butadiene Styrene) | 15VDC to 27VDC | -20°C | 65°C | - | ||||||
Each | 1+ $ 4.630 10+ $ 4.140 25+ $ 3.870 50+ $ 3.580 100+ $ 3.230 Mais preços... | Audio Indicator | Continuous | 8VDC | 400Hz | 16VDC | 95dBA | 50mA | - | Through Hole | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -20°C | 60°C | - | ||||||
MULTICOMP PRO | Each | 1+ $ 3.710 50+ $ 3.390 100+ $ 3.150 250+ $ 2.960 500+ $ 2.800 | Buzzer | Continuous | 9VDC | 400Hz | 15V | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | MP Transducers ABI | |||||
Each | 25+ $ 7.390 50+ $ 6.800 100+ $ 6.380 | Alarm | Continuous | 8VDC | 400Hz | 16VDC | 87dB | 40mA | - | Flanged | - | - | - | - | - | - | ||||||
Each | 25+ $ 6.750 50+ $ 6.320 100+ $ 6.080 | Alarm | Continuous | 20VDC | 400Hz | 28VDC | 90dB | 25mA | - | Flanged | - | - | - | - | - | - | ||||||
Each | 25+ $ 7.060 50+ $ 6.800 100+ $ 6.380 | Alarm | Continuous | 4V | 400Hz | 8V | 85dB | 30mA | - | Flanged | - | - | - | - | - | - | ||||||
Each | 25+ $ 7.100 50+ $ 6.570 100+ $ 6.180 250+ $ 6.080 | Alarm | Continuous | 2VDC | 400Hz | 4VDC | 80dB | 30mA | - | Flanged | - | - | - | - | - | - | ||||||