25mA Electromagnetic Buzzers :
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $ 3.980 50+ $ 3.610 100+ $ 3.340 250+ $ 3.130 500+ $ 2.950 | Audio Indicator | - | -V | 400Hz | 15V | 75dB | 25mA | - | - | - | - | - | - | - | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ $ 7.030 50+ $ 6.430 100+ $ 5.970 250+ $ 5.620 500+ $ 5.320 | Audio Indicator | Single | 4V | 400Hz | 8V | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | |||||
89K7938 RoHS | Each | 1+ $ 6.890 10+ $ 6.150 25+ $ 5.750 50+ $ 5.320 100+ $ 4.800 Mais preços... | Buzzer | Continuous | 1.25V | 2.3kHz | 2.5V | 80dB | 25mA | - | Through Hole | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ $ 3.710 50+ $ 3.390 100+ $ 3.150 250+ $ 2.960 500+ $ 2.800 | Buzzer | Continuous | 9VDC | 400Hz | 15V | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | MP Transducers ABI | |||||