Informação do produto
Descrição geral do produto
The B57020M2 series NTC Thermistor with moulded plastic case, PVC-insulated connecting cable (white) and wire leaded terminals. This B57020M2 series through hole mounting thermistor is highly resistant to water and moisture. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement, cabinet and evaporator in refrigerators and deep freezers.
- 2 x 0.34mm² Conductor cross section
- Bending radius should be at least 0.75mm
- 350mW Maximum power
Aplicações
Test & Measurement, HVAC
Avisos
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notas
Gloves are recommended.
Especificações Técnicas
NTC
Through Hole
B57020M2 Series
-
3980K
-
Plastic
870mm
80°C
-
5kohm
± 2%
Free Hanging
Wire Leaded
± 1.5%
-
8mm
-40°C
-
To Be Advised
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto