RTD Temperature Sensors (RTDs) :
3,093 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Thermocouple Type
Thermometer Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Length
Probe Diameter - Imperial
Cable Length - Metric
Probe Diameter - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 106.220 | - | - | Probe | - | - | Class A | - | -30°C | - | 260°C | 100ohm | - | - | - | - | - | - | - | 2mm | - | 914.4mm | - | 36" | Stripped Leads | - | - | RTD-1 Series | ||||||
LABFACILITY | Each | 1+ $ 69.620 10+ $ 63.840 25+ $ 63.010 50+ $ 61.540 100+ $ 57.740 Mais preços... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $ 199.420 | - | - | Probe with Leads | - | - | Class A DIN | - | -60°C | - | 230°C | 100ohm | - | Platinum | - | - | - | 11mm | - | - | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||
LABFACILITY | Each | 1+ $ 55.590 10+ $ 50.040 25+ $ 48.700 50+ $ 46.160 100+ $ 43.310 Mais preços... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $ 216.860 | - | - | Probe with Leads | - | - | Class A DIN | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 12.7mm | - | 31.75mm | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||
TE CONNECTIVITY | Each | 1+ $ 87.580 5+ $ 87.580 10+ $ 87.570 25+ $ 76.460 50+ $ 73.850 Mais preços... | - | - | Component with Leads | - | - | - | - | -50°C | - | 220°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.44m | - | 8ft | Wire Leaded | - | 3-Wire | MEAS 300 Series | |||||
Each | 1+ $ 201.230 | - | - | Probe | - | - | Class A | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 3.17mm | - | 38.1mm | - | 1.01m | - | 40" | 3-Prong Miniature Connector | - | 3-Wire | RTD-800 Series | ||||||
Pack of 3 | 1+ $ 367.510 | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 12.7mm | - | 31.75mm | - | 1m | - | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $ 223.490 | - | - | Probe | - | - | Class A | - | -200°C | - | 260°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 4.75mm | - | 2mm | - | 1.524m | - | 60" | Spade Lugs | - | - | CF Series | ||||||
Each | 1+ $ 139.820 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $ 148.500 | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 6.35mm | - | 152.4mm | - | - | - | - | M12 Connector | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $ 171.820 | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | Stainless Steel | - | 6.35mm | - | 152.4mm | - | - | - | - | - | - | 4-Wire | PR-21 Series | ||||||
LABFACILITY | Each | 1+ $ 136.770 10+ $ 118.360 25+ $ 113.970 50+ $ 109.200 100+ $ 100.560 Mais preços... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $ 152.980 | - | - | Component with Leads | - | - | Class A DIN | - | -60°C | - | 230°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | - | ||||||
Each | 1+ $ 155.200 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Pack of 3 | 1+ $ 285.910 | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 3.175mm | - | 38.1mm | - | 1m | - | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $ 158.710 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
LABFACILITY | Each | 1+ $ 56.720 10+ $ 51.070 25+ $ 49.700 50+ $ 47.100 100+ $ 44.200 Mais preços... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $ 107.310 | - | - | Probe | - | - | Class A | - | -30°C | - | 260°C | 100ohm | - | - | - | - | - | - | - | 2mm | - | 914.4mm | - | 36" | Stripped Leads | - | - | RTD-2 Series | ||||||
Pack of 3 | 1+ $ 238.680 | - | - | Component with Leads | - | - | Class B | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | SA1-RTD-B Series | ||||||
LABFACILITY | Each | 1+ $ 245.910 10+ $ 212.820 25+ $ 204.930 50+ $ 196.340 100+ $ 180.800 Mais preços... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $ 133.270 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | 3-Wire | - | ||||||
Each | 1+ $ 143.050 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $ 197.110 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.03m | - | 80" | Standard Connector | - | - | SA1-RTD Series | ||||||
Each | 1+ $ 46.450 | - | - | Probe | - | - | Class A | - | -50°C | - | 450°C | 100ohm | - | - | - | 316 Stainless Steel | - | 4.74mm | - | 50.8mm | - | 1.01m | - | 40" | Wire Leaded | - | - | PR-10 Series | ||||||