| Quantidade | Preço |
|---|---|
| 50+ | $ 13.150 |
| 100+ | $ 12.510 |
| 250+ | $ 12.360 |
| 500+ | $ 11.330 |
Descrição geral do produto
KEMET's Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET's proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. The sensor can be used without a lens or, to extend the detection range, a proprietary KEMET lens can be used in 3 different colors. The sensors now packaged in our module solution are even easier to install and the driving being already included in the package, makes it really just “plug and sense”.
- Equipped with AMP circuit and comparator circuit
- Digital output
- Available with black lens
- Flat top surface of the lens
- Connector mounting
- Excellent radio wave performance in high-frequency band
- Compact (15.00 x 15.00 x 5.65 mm)
Especificações Técnicas
SS Series
Lead
Documentação técnica (3)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto