Dual Radial Barbed Pressure Switches :
7 produto(s) encontrado(s)Encontre uma grande variedade de Dual Radial Barbed Pressure Switches em Newark Brasil. Temos em estoque uma ampla variedade de Pressure Switches, como 2 G1/4 Female, 1/4" NPT, G1/4A & PIF 4mm, G1/4 Female Pressure Switches dos principais fabricantes do mundo, incluindo: Multicomp Pro.
Ver
Comprador
Engenheiro
Fabricante
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Switching Voltage Max
Switching Voltage DC Resistive
Switching Current Max
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $ 55.780 50+ $ 50.710 100+ $ 46.730 250+ $ 43.110 500+ $ 40.390 | Dual Radial Barbed | Dual Radial Barbed | - | 0.217psi | SPST-NO | 30V | 30V | 40mA | 0.2" | 40mA | Quick Connect | 4.5°C | 65.5°C | |||||
MULTICOMP PRO | Each | 1+ $ 75.510 50+ $ 68.650 100+ $ 63.260 250+ $ 58.350 500+ $ 54.670 | Dual Radial Barbed | Dual Radial Barbed | 0.004psi | 0.018psi | SPST-NO | 30V | 30V | 40mA | 0.2" | 40mA | Quick Connect | 4.5°C | 65.5°C | |||||
MULTICOMP PRO | Each | 1+ $ 74.380 50+ $ 67.620 100+ $ 62.300 250+ $ 57.470 500+ $ 53.850 | Dual Radial Barbed | Dual Radial Barbed | 0.541psi | 2.17psi | SPST-NO | 30V | 30V | 40mA | - | 40mA | Spade Terminals | 0.541°C | 150°F | |||||
MULTICOMP PRO | Each | 1+ $ 75.510 50+ $ 68.650 100+ $ 63.260 250+ $ 58.350 500+ $ 54.670 | Dual Radial Barbed | Dual Radial Barbed | - | 0.108psi | SPST-NO | 30V | 30V | 40mA | 0.2" | 40mA | Quick Connect | 4.5°C | 65.5°C | |||||
Each | 1+ $ 74.380 50+ $ 67.620 100+ $ 62.300 250+ $ 57.470 500+ $ 53.850 | Dual Radial Barbed | Dual Radial Barbed | 0.018psi | 0.072psi | SPST-NO | 30V | 30V | 40mA | - | 40mA | Spade Terminals | 40°F | 150°F | ||||||
Each | 1+ $ 75.510 50+ $ 68.650 100+ $ 63.260 250+ $ 58.350 500+ $ 54.670 | Dual Radial Barbed | Dual Radial Barbed | - | 0.054psi | SPST-NO | 30V | 30V | 40mA | 0.2" | 40mA | Quick Connect | 4.5°C | 65.5°C | ||||||
Each | 1+ $ 55.780 50+ $ 50.710 100+ $ 46.730 250+ $ 43.110 500+ $ 40.390 | Dual Radial Barbed | Dual Radial Barbed | - | 1.804psi | - | 30V | 30V | 40mA | 0.2" | 40mA | Quick Connect | 4.5°C | 65.5°C | ||||||