Rotary Encoders :
15 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(14)
Termination
=M23 Conn...
1
(51)
(11)
(4)
(1)
(2)
(14)
(27)
(10)
Encoder Technology
(14)
(1)
Encoder Type
(4)
(11)
Encoder Resolution
(1)
(1)
(1)
(1)
(1)
(2)
(2)
(1)
No. of Detents
(4)
Orientation
(15)
Push Switch
(15)
Encoder Output
(1)
(2)
(9)
(1)
(1)
(1)
Encoder Mounting
(15)
Product Range
(1)
(1)
(11)
(1)
(1)
Embalagem
(15)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57AK6840 | HENGSTLER | Each | 1+$ 1,087.710 5+$ 1,068.760 10+$ 1,040.920 25+$ 1,016.190 50+$ 893.380 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | IP64 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+$ 1,193.470 5+$ 1,172.170 10+$ 1,140.880 25+$ 1,113.100 50+$ 975.090 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 Series | - | Blind Shaft | - | 15mm | 4.75V | 30VDC | -40°C | 85°C | IP65 | IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 200PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 533.371 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 1024PPR | - | Horizontal | Without Push Switch | TTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 1,082.880 5+$ 1,063.560 10+$ 1,035.170 25+$ 1,009.960 50+$ 884.740 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 Series | - | D Type Flatted End | - | 10mm | 4.75V | 30VDC | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 655.610 5+$ 635.480 10+$ 607.720 25+$ 579.890 50+$ 508.000 | Mechanical | Incremental | 720PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 1,481.410 5+$ 1,454.970 10+$ 1,416.130 25+$ 1,381.640 50+$ 1,210.340 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | CHM5 Series | - | D Type Flatted End | - | 6mm | 5V | 30VDC | -20°C | 90°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 600.620 5+$ 582.170 10+$ 556.750 25+$ 531.250 50+$ 465.390 | Mechanical | Incremental | 5000PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 576.410 5+$ 558.710 10+$ 534.310 25+$ 509.840 50+$ 446.630 | Mechanical | Incremental | 2500PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 Series | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23 Connector | |||||