0
0 itens$ 0.00

Rotary Encoders :

299 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
12C1068

RoHS

Data e lote

Each
1+$ 813.600
5+$ 741.990
10+$ 722.990
25+$ 708.530
50+$ 694.070
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
08P3561

RoHS

Each
1+$ 629.000
Optical
Incremental
600PPR
0 Detents
Right Angle
Without Push Switch
Quadrature
Panel Mount
6000rpm
ZBH Series
-
2Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
100°C
-
-
6 Pin Connector
63R5309

RoHS

Each
1+$ 458.000
Optical
Incremental
100PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZFG Series
-
1Channels
D Type Flatted End
30.5mm
9.53mm
8V
35V
-18°C
60°C
IP54
-
Cable
63R5304

RoHS

Each
1+$ 462.000
Optical
Incremental
1PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZFG Series
-
1Channels
D Type Flatted End
30.5mm
9.53mm
8V
35V
-18°C
60°C
IP54
-
Cable
98AK6141

RoHS

Each
1+$ 594.180
5+$ 545.350
10+$ 527.760
25+$ 510.160
50+$ 483.420
Mechanical
Incremental
200PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
52F4271

RoHS

Data e lote

Each
1+$ 661.760
5+$ 626.780
10+$ 605.800
25+$ 562.030
50+$ 550.790
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
12C1103

RoHS

Data e lote

Each
1+$ 813.770
5+$ 723.480
10+$ 710.340
25+$ 695.190
50+$ 691.470
Mechanical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
-
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP64
-
Wire Leaded
52F4273

RoHS

Data e lote

Each
1+$ 745.080
5+$ 730.180
10+$ 715.280
25+$ 700.380
50+$ 685.470
Optical
Incremental
500PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
52F4265

RoHS

Data e lote

Each
1+$ 661.770
5+$ 596.640
10+$ 578.130
25+$ 544.540
50+$ 533.650
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
06H1601

RoHS

Data e lote

Each
1+$ 797.070
5+$ 781.130
10+$ 765.190
25+$ 749.250
50+$ 733.300
Optical
Incremental
2000PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
66J8055

RoHS

Each
1+$ 842.170
5+$ 825.330
10+$ 808.480
25+$ 791.640
50+$ 774.800
Optical
Incremental
2000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
27K4637

Data e lote

Each
1+$ 778.770
5+$ 763.190
10+$ 747.620
25+$ 732.040
50+$ 716.470
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP50
-
Wire Leaded
52F4275

RoHS

Each
1+$ 697.030
5+$ 596.640
10+$ 578.130
25+$ 544.600
50+$ 533.710
Optical
Incremental
600PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
52F4256

RoHS

Each
1+$ 754.630
5+$ 741.570
10+$ 727.480
25+$ 712.930
50+$ 698.380
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Line Driver
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
4.75V
5.25V
-10°C
70°C
IP50
-
Wire Leaded
96B3536

RoHS

Data e lote

Each
1+$ 998.400
5+$ 978.430
10+$ 958.460
25+$ 938.500
50+$ 918.530
Mechanical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
-
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP64
-
Wire Leaded
63H2606

RoHS

Each
1+$ 860.980
5+$ 791.950
10+$ 776.110
25+$ 760.270
50+$ 744.430
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
12C1093

RoHS

Each
1+$ 1,031.270
5+$ 1,010.640
10+$ 990.020
25+$ 969.390
50+$ 948.770
Mechanical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
-
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP64
-
Wire Leaded
12C1097

RoHS

Data e lote

Each
1+$ 875.870
5+$ 858.350
10+$ 840.840
25+$ 823.320
50+$ 805.800
Optical
Incremental
500PPR
-
Vertical
-
PNP Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP64
-
Wire Leaded
98AK5755

RoHS

Each
1+$ 209.310
5+$ 192.340
10+$ 182.950
25+$ 171.580
50+$ 159.690
Mais preços...
Mechanical
Incremental
2000PPR
-
Horizontal
-
TTL / RS422, NPN Open Collector
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
4.5V
5.5V
-20°C
85°C
IP65
IP65
Cable
98AK5971

RoHS

Each
1+$ 442.870
5+$ 418.910
10+$ 401.070
25+$ 378.900
50+$ 355.460
Mechanical
Incremental
500PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
98AK6152

RoHS

Each
1+$ 669.440
5+$ 611.390
10+$ 599.100
25+$ 586.810
50+$ 554.020
Mechanical
Incremental
1024PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6007

RoHS

Each
1+$ 863.290
5+$ 824.820
10+$ 788.980
25+$ 723.470
50+$ 683.040
Mechanical
Incremental
10000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK6187

RoHS

Each
1+$ 680.270
5+$ 621.310
10+$ 612.100
25+$ 602.890
50+$ 569.200
Mechanical
Incremental
2048PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Hollow Shaft
-
12mm
10V
32V
0°C
85°C
IP65
IP65
M12/8 Pin Connector
01AM3226

RoHS

Each
1+$ 1,281.270
5+$ 1,260.110
10+$ 1,238.940
25+$ 1,217.780
50+$ 1,158.810
Mechanical
Absolute
4096PPR
-
Horizontal
-
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
-
Solid Shaft
12mm
6mm
10V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
M12/5 Pin Connector
01AM3277

RoHS

Each
1+$ 1,247.290
5+$ 1,199.690
10+$ 1,164.370
25+$ 1,101.000
50+$ 1,057.650
Mechanical
Absolute
131072PPR
-
Horizontal
-
-
Flange Mount
6000rpm
A3M60 Series
3000000000
-
Solid Shaft
19mm
10mm
10V
32V
-30°C
80°C
IP67
IP67
(2) M12/5 Pin Connector
1-25 de 299 itens
de 12 página(s)

Fornecedores populares

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM