Rotary Encoders :
9 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(9)
Rotational Speed Max
=300rpm
1
(1)
(17)
(2)
(93)
(40)
(42)
(13)
(13)
Encoder Technology
(9)
Encoder Type
(9)
Encoder Resolution
(2)
(2)
(2)
(3)
No. of Detents
(9)
Orientation
(9)
Push Switch
(9)
Encoder Output
(9)
Encoder Mounting
(1)
(8)
Product Range
(5)
(4)
Embalagem
(9)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 112.010 100+$ 107.990 250+$ 97.930 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+$ 89.320 50+$ 81.970 100+$ 77.240 250+$ 74.610 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+$ 121.750 100+$ 117.390 250+$ 106.470 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+$ 89.320 50+$ 81.970 100+$ 77.240 250+$ 74.610 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+$ 128.870 100+$ 124.260 250+$ 112.690 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Cable with Connector | ||||||
Each | 25+$ 89.320 50+$ 81.970 100+$ 77.240 250+$ 74.610 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61R Series | 10000000 | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+$ 80.110 50+$ 73.510 100+$ 69.270 250+$ 66.910 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | - | 2Channels | D Type Flatted End | 9.51mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 25+$ 78.450 100+$ 76.880 250+$ 75.310 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | - | 5VDC | -40°C | 85°C | IP67 | Solder Pin | ||||||
Each | 1+$ 112.010 100+$ 107.990 250+$ 97.930 | Optical | Incremental | 50PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | 300rpm | 61K Series | 10000000 | 2Channels | D Type Flatted End | 18.4mm | 6.34mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||||