0
0 itens$ 0.00

Rotary Encoders :

3 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
63R5297

RoHS

Each
1+$ 495.000
Optical
Incremental
100PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCH Series
2Channels
D Type Flatted End
31.8mm
9.53mm
8V
28V
0°C
70°C
IP54
Wire Leaded
73P9643

RoHS

Each
1+$ 367.000
Optical
Incremental
60PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCG Series
1Channels
D Type Flatted End
31.8mm
9.53mm
8V
35V
-18°C
60°C
IP54
Wire Leaded
63R5298

RoHS

Each
1+$ 486.000
Optical
Incremental
500PPR
0 Detents
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
ZCH Series
2Channels
D Type Flatted End
31.8mm
9.53mm
8V
28V
0°C
70°C
IP54
Wire Leaded
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM