Rotary Encoders :
183 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(18)
(23)
(2)
(12)
(79)
(6)
(1)
(28)
(4)
Push Switch
=With Pus...
1
(118)
(183)
(488)
Encoder Type
(8)
(174)
No. of Channels
(3)
(171)
Orientation
(12)
(4)
(167)
Encoder Output
(1)
(5)
(7)
(2)
(4)
(1)
(3)
(1)
Operating Temperature Min
(153)
(3)
(2)
(14)
(6)
Shaft Type
(6)
(139)
(10)
(3)
(6)
(3)
(12)
(3)
Operating Temperature Max
(6)
(33)
(137)
(2)
Rotational Life Cycles
(16)
(2)
(10)
(18)
(3)
(2)
(2)
(116)
Encoder Technology
(7)
(66)
(110)
Embalagem
(183)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50F7510 | Each | 1+$ 45.970 5+$ 38.800 10+$ 36.520 25+$ 33.890 50+$ 31.430 Mais preços... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$ 1.660 10+$ 1.520 25+$ 1.430 50+$ 1.360 100+$ 1.270 Mais preços... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
Each | 1+$ 76.180 5+$ 65.230 10+$ 60.690 25+$ 54.190 50+$ 49.250 Mais preços... | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$ 3.310 10+$ 3.160 25+$ 2.960 50+$ 2.730 100+$ 2.560 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+$ 3.130 10+$ 2.030 25+$ 1.940 50+$ 1.870 100+$ 1.810 Mais preços... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+$ 21.930 5+$ 20.750 10+$ 19.380 25+$ 18.070 50+$ 16.640 Mais preços... | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | - | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5VDC | -40°C | 90°C | - | - | 6 Pin Connector | ||||||
Each | 1+$ 33.660 5+$ 28.590 10+$ 26.620 25+$ 24.300 50+$ 22.730 Mais preços... | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | EM14 Series | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | ||||||
Each | 1+$ 71.280 5+$ 61.780 10+$ 56.640 25+$ 51.590 50+$ 47.950 Mais preços... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+$ 7.020 10+$ 5.750 25+$ 5.320 50+$ 5.010 100+$ 4.730 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$ 3.710 10+$ 3.050 25+$ 2.820 50+$ 2.660 100+$ 2.500 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | 60rpm | PEC11S Series | 15000 | 2Channels | Knurled End | 9.5mm | 6mm | - | - | -40°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$ 70.600 5+$ 66.220 10+$ 63.990 25+$ 62.710 50+$ 61.430 Mais preços... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$ 6.690 5+$ 5.830 10+$ 5.490 25+$ 5.080 50+$ 4.790 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | 60rpm | PEC11D Series | 15000 | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$ 77.040 5+$ 70.880 10+$ 68.570 25+$ 68.140 50+$ 67.700 Mais preços... | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 100rpm | 62V Series | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$ 81.100 5+$ 74.610 10+$ 72.180 25+$ 71.800 50+$ 71.430 Mais preços... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | - | 62S Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||
Each | 1+$ 68.740 5+$ 64.470 10+$ 62.300 25+$ 48.840 50+$ 47.700 Mais preços... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
30AK6035 RoHS | Each | 1+$ 35.650 5+$ 33.230 10+$ 31.800 25+$ 30.190 50+$ 28.170 Mais preços... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 250+$ 27.470 2500+$ 25.140 5000+$ 24.640 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | IP65 | - | Cable | ||||||
Each | 125+$ 42.720 2500+$ 36.310 5000+$ 27.780 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75V | 5.25V | -10°C | 70°C | - | - | Cable | ||||||
Each | 1000+$ 1.420 25000+$ 1.390 50000+$ 1.360 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | RIC11 Series | 100000 | 2Channels | D Type Flatted End | 16mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | PC Pin | ||||||
97F9134 | Each | 1+$ 111.050 5+$ 101.600 10+$ 96.370 25+$ 94.440 50+$ 92.520 Mais preços... | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 61B Series | 1000000 | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 25+$ 79.800 50+$ 75.010 100+$ 72.620 250+$ 71.170 | Optical | Incremental | 8PPR | 8 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62HS Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.34mm | 5.25V | 4.75V | -40°C | 85°C | - | - | Wire Leaded | ||||||
ALPS ALPINE | Each | 1+$ 3.230 10+$ 3.080 25+$ 2.880 50+$ 2.660 100+$ 2.490 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$ 5.280 10+$ 4.480 25+$ 3.400 50+$ 3.230 100+$ 3.060 Mais preços... | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+$ 5.200 10+$ 4.490 25+$ 4.320 50+$ 4.050 100+$ 3.820 Mais preços... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$ 5.380 10+$ 4.400 25+$ 4.020 50+$ 3.830 100+$ 3.610 Mais preços... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | ||||||