Rotary Encoders :
1,821 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Sensing Method
Encoder Technology
IC Interface Type
IC Function
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
IC Package Type
Accessory Type
Orientation
Sensor Case / Package
For Use With
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $ 75.650 5+ $ 65.990 10+ $ 62.240 25+ $ 57.640 50+ $ 54.390 Mais preços... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
ALPS ALPINE | Each | 1+ $ 2.810 10+ $ 1.950 25+ $ 1.940 50+ $ 1.940 100+ $ 1.930 Mais preços... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 774.220 5+ $ 726.750 10+ $ 704.840 25+ $ 682.920 50+ $ 650.060 | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 671.530 5+ $ 656.590 10+ $ 645.720 | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
ALPS ALPINE | Each | 1+ $ 2.910 10+ $ 2.830 25+ $ 2.760 50+ $ 2.670 100+ $ 2.590 | - | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 13.250 10+ $ 10.730 25+ $ 9.360 50+ $ 8.760 100+ $ 8.420 Mais preços... | - | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 120rpm | - | EAW Series | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $ 3.780 10+ $ 3.650 25+ $ 3.530 50+ $ 3.290 100+ $ 3.030 Mais preços... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 1.770 10+ $ 1.540 25+ $ 1.450 50+ $ 1.320 100+ $ 1.220 Mais preços... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
BROADCOM | Each | 1+ $ 75.650 5+ $ 65.990 10+ $ 62.240 25+ $ 57.640 50+ $ 54.390 Mais preços... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 49.660 5+ $ 42.900 10+ $ 39.490 25+ $ 38.220 50+ $ 36.420 Mais preços... | - | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $ 3.440 10+ $ 3.150 25+ $ 2.820 50+ $ 2.640 100+ $ 2.560 | - | Mechanical | - | - | Incremental | - | 9PPR | - | 18 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||||
Each | 1+ $ 458.000 | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | ||||||
ALPS ALPINE | Each | 1+ $ 1.900 10+ $ 1.860 25+ $ 1.760 50+ $ 1.700 100+ $ 1.660 Mais preços... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 2.350 10+ $ 1.970 25+ $ 1.890 50+ $ 1.730 100+ $ 1.620 Mais preços... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $ 3.870 10+ $ 3.740 25+ $ 3.620 50+ $ 3.370 100+ $ 3.100 Mais preços... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 81.320 5+ $ 74.260 10+ $ 67.390 25+ $ 62.890 50+ $ 58.660 Mais preços... | - | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $ 3.220 10+ $ 1.800 25+ $ 1.770 50+ $ 1.740 100+ $ 1.710 Mais preços... | - | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | - | Horizontal | - | - | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | - | 100rpm | - | EN11 Series | 30000 | 2Channels | - | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $ 28.250 5+ $ 27.410 10+ $ 26.550 25+ $ 25.850 50+ $ 25.140 Mais preços... | - | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $ 1,393.030 5+ $ 1,337.590 10+ $ 1,302.930 25+ $ 1,261.350 50+ $ 1,233.630 | - | Optical | - | - | Absolute | - | 256PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | Gray Code | Chassis Mount | - | 5000rpm | - | E6F-A Series | - | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | - | |||||
ALPS ALPINE | Each | 1+ $ 3.870 10+ $ 3.740 25+ $ 3.620 50+ $ 3.370 100+ $ 3.100 Mais preços... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Horizontal | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 629.000 | - | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
Each | 1+ $ 2.300 10+ $ 1.900 25+ $ 1.810 50+ $ 1.770 100+ $ 1.540 Mais preços... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
50F7511 | Each | 1+ $ 36.810 | - | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
BROADCOM | Each | 1+ $ 37.290 5+ $ 32.020 10+ $ 29.970 25+ $ 27.460 50+ $ 25.690 Mais preços... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $ 75.930 5+ $ 70.620 10+ $ 68.330 | - | Optical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||