Rotary Encoders :
23 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
(9)
(11)
(1)
Encoder Output
=Binary C...
1
(20)
(4)
(6)
(73)
(23)
(1)
(18)
(1)
Encoder Technology
(1)
(11)
(11)
Encoder Type
(21)
(2)
Encoder Resolution
(1)
(3)
No. of Detents
(10)
(1)
(1)
Orientation
(13)
(10)
Push Switch
(5)
(18)
Encoder Mounting
(4)
(16)
(2)
Product Range
(9)
(3)
(1)
(2)
(1)
(3)
(1)
(1)
Rotational Life Cycles
(2)
(1)
Embalagem
(23)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 22.800 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | 6 Pin Connector | ||||||
Each | 1+$ 591.290 5+$ 584.820 10+$ 578.350 | Magnetic | Absolute | - | - | Vertical | Without Push Switch | Binary Code | - | RAME012 Series | 50000000 | - | Flatted End | 6.5mm | 2.5mm | - | 5V | -40°C | 105°C | - | - | Wire Leaded | ||||||
SENSATA / BEI SENSORS | Each | 1+$ 1,614.020 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$ 1,644.170 5+$ 1,614.830 10+$ 1,571.720 25+$ 1,533.450 50+$ 1,343.330 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
57AK6835 | HENGSTLER | Each | 1+$ 1,190.420 5+$ 1,169.680 10+$ 1,139.200 25+$ 1,112.140 50+$ 977.730 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+$ 855.830 5+$ 829.540 10+$ 793.310 25+$ 756.980 50+$ 663.130 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
57AK6837 | HENGSTLER | Each | 1+$ 1,200.490 5+$ 1,179.580 10+$ 1,148.840 25+$ 1,121.550 50+$ 986.010 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP67 | IP67 | Cable | ||||
57AK6841 | HENGSTLER | Each | 1+$ 1,396.530 5+$ 1,372.190 10+$ 1,336.440 25+$ 1,304.700 50+$ 1,147.020 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+$ 627.010 5+$ 607.750 10+$ 581.210 25+$ 554.600 50+$ 485.840 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 805.230 5+$ 780.490 10+$ 746.410 25+$ 712.230 50+$ 623.930 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
57AK6838 | HENGSTLER | Each | 1+$ 1,190.420 5+$ 1,169.680 10+$ 1,139.200 25+$ 1,112.140 50+$ 977.730 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6840 | HENGSTLER | Each | 1+$ 1,087.710 5+$ 1,068.760 10+$ 1,040.920 25+$ 1,016.190 50+$ 893.380 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 10mm | 6mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | M23 Connector | ||||
57AK6839 | HENGSTLER | Each | 1+$ 1,251.910 5+$ 1,230.100 10+$ 1,198.050 25+$ 1,169.590 50+$ 1,028.240 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
57AK6842 | HENGSTLER | Each | 1+$ 1,314.420 5+$ 1,291.520 10+$ 1,257.870 25+$ 1,227.990 50+$ 1,079.580 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 7VDC | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+$ 582.930 5+$ 565.030 10+$ 540.350 25+$ 515.610 50+$ 451.680 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 805.230 5+$ 780.490 10+$ 746.410 25+$ 712.230 50+$ 623.930 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1260+$ 20.900 | Optical | Incremental | - | 16 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | - | Connector | ||||||
SENSATA / BEI SENSORS | Each | 1+$ 1,154.310 5+$ 1,133.710 10+$ 1,103.450 25+$ 1,076.570 50+$ 943.100 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+$ 1,718.340 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 Series | - | - | Blind Shaft | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | IP65 | M12 Connector | |||||
57AK6836 | HENGSTLER | Each | 1+$ 1,251.910 5+$ 1,230.100 10+$ 1,198.050 25+$ 1,169.590 50+$ 1,028.240 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Hollow Shaft | - | 12mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+$ 627.010 5+$ 607.750 10+$ 581.210 25+$ 554.600 50+$ 485.840 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHO5 Series | - | 1Channels | Hollow Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$ 563.230 5+$ 545.930 10+$ 522.080 25+$ 498.180 50+$ 436.410 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | M12/5 Pin Connector | |||||
57AK6834 | HENGSTLER | Each | 1+$ 1,169.790 5+$ 1,149.410 10+$ 1,119.470 25+$ 1,092.870 50+$ 960.790 | Optical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | - | - | Solid Shaft | 19.5mm | 10mm | 10V | 30V | -40°C | 85°C | IP64 | IP64 | Cable | ||||