SoCs / MPSoCs / RFSoCs :
3 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
MPU Series
=DA1469x
1
(80)
(11)
(1)
(1)
(1)
(1)
(4)
(2)
Product Range
(3)
CPU Speed
(3)
Device Core
(3)
Core Architecture
(3)
Data Bus Width
(3)
Program Memory Size
(3)
Operating Frequency Max
(3)
MPU Case Style
(3)
No. of Pins
(2)
(1)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | CPU Speed | Device Core | Core Architecture | Data Bus Width | Data Bus Width | Program Memory Size | Operating Frequency Max | MPU Case Style | No. of Pins | MPU Series | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | ADC Channels | MCU Applications | Supply Voltage Min | ADC Resolution | Supply Voltage Max | MCU Series | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 10.220 50+$ 7.940 100+$ 7.360 250+$ 6.930 500+$ 6.600 Mais preços... | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 10.490 50+$ 8.140 100+$ 7.370 250+$ 7.010 500+$ 6.770 Mais preços... | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | 100Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | DA1469x | -40°C | 85°C | Surface Mount | ||||||
02AH4377 RoHS | RENESAS | Each (Supplied on Cut Tape) Segmento de fita | 1+$ 6.680 50+$ 5.990 100+$ 5.680 250+$ 5.110 500+$ 4.680 Mais preços... | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | - | 512Byte | 96MHz | VFBGA | 86Pins | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 2.4V | - | 4.75V | DA1469x | - | - | - | ||||