STMPS2141STR
Power Load Switch, High Side, Active Low, 1 Output, 0.09 ohm On State, 5 V supply, 500 mA, SOT-23-5

Precisa de mais?
| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 0.730 | $ 0.73 |
| Total Preço | $ 0.73 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 0.730 |
| 50+ | $ 0.467 |
| 100+ | $ 0.408 |
| 250+ | $ 0.406 |
| 500+ | $ 0.405 |
| 1000+ | $ 0.403 |
| 2500+ | $ 0.393 |
| 5000+ | $ 0.383 |
Informação do produto
Descrição geral do produto
STMPS2141STR is a power distribution switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. This device incorporates 90mW N-channel MOSFET high-side power switches for power distribution. This switch is controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.
- 500mA continuous current
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5V
- CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO)
- 12µA maximum standby supply current
- ESD protection: 8KV HBM
- Reverse current protection and fault blanking
- Ambient temperature range from -40 to 85°C
- Available in a 5 pin SOT-23 package
Especificações Técnicas
Single High Side
5V
0.09ohm
5Pins
Active Low
-40°C
-
-
-
1Channels
500mA
SOT-23
Yes
1Outputs
125°C
STMPS21x1
No SVHC (25-Jun-2025)
SOT-23
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto