i.MX 6SoloX Series Microprocessors :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
Product Range
=i.MX 6So...
1
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
No. of CPU Cores
(3)
(4)
MPU Core Size
(7)
IC Case / Package
(7)
MPU Case Style
(7)
No. of Pins
(7)
Supply Voltage Min
(5)
(2)
Supply Voltage Max
(7)
Operating Frequency Max
(5)
(2)
Interfaces
(7)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | No. of CPU Cores | MPU Core Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$ 32.930 900+$ 32.270 1350+$ 31.610 2250+$ 30.950 4500+$ 30.300 Mais preços... | i.MX 6SoloX Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+$ 38.960 900+$ 38.180 1350+$ 37.400 2250+$ 36.620 4500+$ 35.840 Mais preços... | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+$ 40.100 900+$ 39.300 1350+$ 38.500 2250+$ 37.690 4500+$ 36.890 Mais preços... | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+$ 39.230 900+$ 38.450 1350+$ 37.660 2250+$ 36.880 4500+$ 36.090 Mais preços... | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 450+$ 32.370 900+$ 31.720 1350+$ 31.080 2250+$ 30.430 4500+$ 29.780 Mais preços... | i.MX 6SoloX Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | ||||||
Each | 760+$ 36.600 1520+$ 35.870 2280+$ 35.140 3800+$ 34.400 7600+$ 33.670 Mais preços... | i.MX 6SoloX Series | 2Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | i.MX 6SoloX | i.MX | ||||||
Each | 760+$ 32.750 1520+$ 32.100 2280+$ 31.440 3800+$ 30.790 7600+$ 30.130 Mais preços... | i.MX 6SoloX Series | 1Cores | 32bit | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX 6SoloX | i.MX | ||||||