Microprocessors :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
No. of I/O's
=176I/O's
1
(1)
(3)
(1)
(4)
(1)
(2)
(1)
(3)
Product Range
(1)
(6)
No. of CPU Cores
(7)
MPU Core Size
(7)
Program Memory Size
(7)
IC Case / Package
(7)
MPU Case Style
(7)
No. of Pins
(7)
Supply Voltage Min
(7)
Supply Voltage Max
(7)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$ 18.750 10+$ 15.260 25+$ 14.370 50+$ 13.640 100+$ 12.910 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+$ 16.880 10+$ 13.730 25+$ 12.030 50+$ 11.910 100+$ 11.780 Mais preços... | STM32 Family STM32MP1 Series Microprocessor | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+$ 18.230 10+$ 14.500 25+$ 13.570 50+$ 13.060 100+$ 12.550 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+$ 13.870 10+$ 10.930 25+$ 10.200 50+$ 9.800 100+$ 9.390 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+$ 12.830 10+$ 10.090 25+$ 9.640 50+$ 9.180 100+$ 8.730 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+$ 17.520 10+$ 13.890 25+$ 12.990 50+$ 12.490 100+$ 11.990 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+$ 13.300 10+$ 10.840 25+$ 10.180 50+$ 9.860 100+$ 9.530 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||