AC-108021002
Microprocessor, 64bit, 3GHz, I2C, QSPI, UART, 0.713 to 0.8V Supply, FCLGA-4926

| Quantidade | Preço |
|---|---|
| 1+ | $ 2,013.710 |
| 5+ | $ 1,985.850 |
| 10+ | $ 1,958.810 |
| 25+ | $ 1,849.500 |
Informação do produto
Descrição geral do produto
AC-108021002 is a Q80-30 Ampere® Altra® 64bit, multi-core processor. It is designed to be high-performance, predictable, elastic and scalable, power efficient and sustainable processor. It provides efficient computing solutions for a variety of needs from power and space-constrained embedded devices to edge computing installations to digital enterprise and hyperscale data centers. Each core is single-threaded by design with its own 64KB L1 instruction cache, 64KB L1 data-cache, and huge 1MB L2 private cache. The Ampere Altra Family leads the industry in performance per rack allowing operators and IT designers an unprecedented compute capacity for power and space-constrained environments. This advantage reduces rack and floor space, trims power requirements for operational efficiency, and saves money. The most power-efficient products in the Family allow Cloud Native workloads at scale to reduce power consumption by up to 3X over the legacy x86 ecosystem.
- 80 cores, 3GHz sustained frequency, 161W usage power
- 32MB system level cache and 48 controllers bifurcation to x4 and x2 I/O connectivity
- 8 channels 72-bit DDR4-3200 with ECC and up to 16 DIMMs (2DPC) and 4 TB total memory
- Interrupt virtualization (GICv3), IO virtualization (SMMUv3, SRIOV)
- Enterprise RAS: SECDED ECC protected memory throughout
- Coherent Mesh Interconnect with distributed snoop filtering
- 128 Lanes PCIe Gen4 (optional 64 lane CCIX for multi-socket support)
- Armv8.2+, SBSA 4 instruction set compatibility and TSMC 7nm FinFET process
- Advanced power management (dynamic estimation, voltage droop mitigation)
- PCBA system support: I2C, GPIO, QSPI and GPI interrupt support, system and watchdog timer support
Especificações Técnicas
ARM v8.2 Family Altra Series Microprocessors
-
4926Pins
800mV
I2C, QSPI, UART
64 bit
0°C
-
ARM v8.2
80Cores
FCLGA
713mV
3GHz
24I/O's
Surface Mount
125°C
Altra
To Be Advised
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto