Microprocessors:
670 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $ 15.800 10+ $ 12.500 25+ $ 11.680 50+ $ 11.280 100+ $ 10.880 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 46.090 5+ $ 41.880 10+ $ 37.680 25+ $ 36.460 50+ $ 35.240 Mais preços... | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6Solo | - | i.MX | - | ||||||
Each | 1+ $ 9.760 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 1MB | 600MHz | - | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 20Channels | 32 bit | - | Surface Mount | 12Bit | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
39AH0913 RoHS | Each | 1+ $ 129.960 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | - | 8Cores | - | - | BGA | BGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
Each | 1+ $ 29.150 5+ $ 26.170 10+ $ 23.200 25+ $ 22.530 50+ $ 21.350 Mais preços... | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | - | 3Cores | - | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M Nano Dual | - | i.MX 8M | - | ||||||
69AH0642 RoHS | Each | 1+ $ 79.420 | QorIQ Family LS1028A Series Microprocessors | 64bit | - | 2Cores | - | - | FBGA | FBGA | 448Pins | - | - | - | 1.5GHz | - | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | - | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | LS1028A | - | QorIQ | - | |||||
STMICROELECTRONICS | Each | 1+ $ 10.690 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 26.330 5+ $ 23.730 10+ $ 21.120 25+ $ 19.820 50+ $ 18.490 Mais preços... | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | - | 2Cores | - | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | ||||||
39AH0915 RoHS | Each | 1+ $ 110.020 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | - | 7Cores | - | - | BGA | BGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | |||||
Each | 1+ $ 13.290 10+ $ 12.690 25+ $ 12.080 50+ $ 11.530 100+ $ 11.270 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | ARM Cortex-A5 | 1Cores | 32bit | - | LFBGA | - | 324Pins | 1.08V | 1.32V | 128KB | 536MHz | LFBGA | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | - | -40°C | 85°C | - | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | - | ||||||
Each | 1+ $ 10.710 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 1MB | 528MHz | - | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | Surface Mount | 12Bit | -40°C | 105°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $ 112.400 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | - | 7Cores | - | - | BGA | BGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8QuadPlus | - | i.MX 8 | - | ||||||
Each | 1+ $ 10.920 10+ $ 8.430 25+ $ 7.850 50+ $ 7.660 100+ $ 7.460 Mais preços... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 1MB | 600MHz | - | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 20Channels | 32 bit | - | Surface Mount | 12Bit | 0°C | 95°C | - | i.MX RT | - | i.MX RT1060 | - | - | ||||||
Each | 1+ $ 19.140 10+ $ 15.430 25+ $ 14.380 50+ $ 13.770 100+ $ 13.160 Mais preços... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | Arm Cortex-M7F | - | - | - | MAPBGA | - | 289Pins | 3V | 3.6V | 2MB | 800MHz | - | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | Surface Mount | 12Bit | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each | 1+ $ 26.370 5+ $ 23.650 10+ $ 20.930 25+ $ 20.280 50+ $ 19.150 Mais preços... | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | - | 3Cores | - | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8M Nano Dual | - | i.MX 8M | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 16.500 10+ $ 13.580 25+ $ 12.130 50+ $ 11.980 168+ $ 11.810 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -20°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $ 40.980 5+ $ 37.250 10+ $ 33.530 25+ $ 30.650 50+ $ 29.140 Mais preços... | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | - | 1.6GHz | - | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M Mini QuadLite | - | i.MX | - | ||||||
Each | 1+ $ 52.620 5+ $ 47.860 10+ $ 43.090 25+ $ 40.710 50+ $ 39.720 Mais preços... | i.MX 8M Plus Family i.MX 8 Series Microprocessors | - | - | 4Cores | - | 256KB | FCBGA | - | 548Pins | 950mV | 1.05V | - | 1.8GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | - | 64 bit | - | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
Each | 1+ $ 25.270 5+ $ 22.890 10+ $ 20.510 25+ $ 19.260 50+ $ 18.410 Mais preços... | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 32bit | - | 5Cores | - | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX 8M Nano QuadLite | - | i.MX 8M | - | ||||||
39AH0911 RoHS | Each | 1+ $ 154.940 5+ $ 143.040 10+ $ 131.120 25+ $ 116.720 | i.MX 8 Family i.MX 8QuadMax Series Microprocessors | 32bit | - | 8Cores | - | - | BGA | BGA | 1313Pins | 950mV | 1.1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | - | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 8QuadMax | - | i.MX 8 | - | |||||
Each | 1+ $ 25.610 5+ $ 23.480 10+ $ 21.340 25+ $ 20.530 50+ $ 20.090 Mais preços... | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.15V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 125°C | - | - | i.MX 6UltraLite | - | i.MX | - | ||||||
Each | 1+ $ 13.370 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | - | MAPBGA | - | 289Pins | 3V | 3.6V | 2MB | 800MHz | - | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | Surface Mount | 12Bit | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 10.280 10+ $ 9.860 25+ $ 9.540 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 13.010 10+ $ 11.270 25+ $ 10.520 50+ $ 10.310 100+ $ 10.090 Mais preços... | STM32 Family STM32MP1 Series Microprocessors | - | - | 2Cores | - | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | - | 32 bit | - | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
38AH9496 RoHS | Each | 25+ $ 232.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||