0
0 itens$ 0.00

ARM Microcontrollers :

7 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
32AK0375

RoHS

Each
1+$ 24.940
5+$ 22.460
10+$ 20.000
25+$ 19.280
50+$ 18.570
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
144Pins
LQFP
-
104I/O's
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
-
58KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
01X1723

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
50+$ 14.490
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
TFBGA
TFBGA
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5651

RoHS

Each
50+$ 15.690
100+$ 14.860
250+$ 12.930
500+$ 12.560
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5654

RoHS

Each
50+$ 17.950
100+$ 17.000
250+$ 14.780
500+$ 14.360
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
512KB
144Pins
LQFP
LQFP
104I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
58KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5645

RoHS

Each
50+$ 13.030
180+$ 12.400
270+$ 12.010
540+$ 11.810
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
70R5649

RoHS

Each
50+$ 13.450
100+$ 12.730
250+$ 11.070
500+$ 10.760
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
32AK0374

RoHS

Each
1+$ 21.390
5+$ 19.250
10+$ 17.110
25+$ 16.380
50+$ 15.680
Mais preços...
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI-S
-
-
16 bit, 32 bit
72MHz
-
512KB
100Pins
LQFP
-
70I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
58KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON