0
0 itens$ 0.00

ARM Microcontrollers :

37 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
99W9897

RoHS

Each
1+$ 9.140
10+$ 6.590
25+$ 6.040
50+$ 5.890
180+$ 5.740
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
55T3933

RoHS

Each
1+$ 6.580
10+$ 5.120
25+$ 4.770
50+$ 4.650
180+$ 4.520
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
24MHz
24MHz
256KB
100Pins
LQFP
LQFP
80I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9892

RoHS

Each
1+$ 7.090
10+$ 5.460
25+$ 5.060
50+$ 4.830
100+$ 4.600
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
48Pins
LQFP
LQFP
36I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
17Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
99W9875

RoHS

Each
1+$ 6.950
10+$ 5.610
25+$ 5.300
50+$ 5.190
180+$ 5.180
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
100Pins
LQFP
LQFP
87I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
99W9769

RoHS

Each
1+$ 8.200
10+$ 6.380
25+$ 5.770
50+$ 5.510
180+$ 5.250
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
24MHz
24MHz
256KB
100Pins
LQFP
LQFP
80I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9894

RoHS

Each
1+$ 7.510
10+$ 5.800
25+$ 5.370
50+$ 5.080
100+$ 4.780
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
24Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
07AH7009

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 6.910
10+$ 5.430
25+$ 5.030
50+$ 4.810
100+$ 4.580
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
24MHz
24MHz
256KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
29AH1187

RoHS

Each
1+$ 8.660
10+$ 6.720
25+$ 6.230
50+$ 5.960
100+$ 5.700
Mais preços...
Kinetis V Family KV4x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
168MHz
168MHz
128KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
24KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV4x
54AH6933

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 7.710
10+$ 5.950
25+$ 5.520
50+$ 5.280
100+$ 5.040
Mais preços...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
24MHz
24MHz
256KB
100Pins
LQFP
LQFP
80I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
99W9865

RoHS

Each
1+$ 7.110
10+$ 5.460
25+$ 5.040
50+$ 4.820
100+$ 4.580
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
48Pins
LQFP
LQFP
20I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
24KB
9Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
79X1557

RoHS

Each
1+$ 6.540
10+$ 5.020
25+$ 4.650
50+$ 4.380
100+$ 4.120
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
100MHz
-
128KB
64Pins
LQFP
-
40I/O's
I2C, I2S, SPI, UART, USB
-
24KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
84AC2657

RoHS

Data e lote

Each
1+$ 6.040
10+$ 4.620
25+$ 4.260
50+$ 4.110
100+$ 3.940
Mais preços...
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
256KB
64Pins
LQFP
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
24KB
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S1 Series
49AK8944

RoHS

Data e lote

Each
1+$ 25.630
5+$ 23.480
10+$ 21.330
25+$ 20.360
50+$ 19.380
Mais preços...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
16MHz
-
256KB
48Pins
LFCSP
-
19I/O's
I2C, SPI, UART
-
24KB
12Channels
24Bit
1.8V
3.6V
-40°C
125°C
ADuCM
Surface Mount
ADuCM36x
49AK8945

RoHS

Each
1+$ 19.560
10+$ 16.240
25+$ 15.650
50+$ 15.040
100+$ 14.440
Mais preços...
ADUC Family ADUCM3 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
16MHz
-
256KB
48Pins
LFCSP-EP
-
19I/O's
I2C, SPI, UART
-
24KB
1Channels
24Bit
1.8V
3.6V
-40°C
125°C
ADUCM36x
Surface Mount
ADUCM363
16AM9234

RoHS

STMICROELECTRONICS
Each
1+$ 1.670
10+$ 1.230
100+$ 0.987
500+$ 0.892
1000+$ 0.862
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
LQFP
-
29I/O's
I2C, I2S, SPI, USART, USB
-
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
16AM9236

RoHS

Each
1+$ 1.750
10+$ 1.280
100+$ 1.030
980+$ 0.935
1470+$ 0.905
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
UFQFPN-EP
-
29I/O's
I2C, I2S, SPI, USART, USB
-
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
16AM9230

RoHS

Data e lote

Each
1+$ 1.760
10+$ 1.290
100+$ 1.040
520+$ 0.977
1040+$ 0.940
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
UFQFPN-EP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
68AK9836

RoHS

Each
1+$ 5.130
10+$ 3.910
25+$ 3.610
50+$ 3.440
100+$ 3.280
Mais preços...
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
32MHz
-
256KB
32Pins
LQFP
-
24I/O's
CAN, I2C, SCI, SPI, UART, USB
-
24KB
10Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S1
12AM2305

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.810
10+$ 2.420
25+$ 2.280
50+$ 2.190
100+$ 2.100
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
192KB
32Pins
VFQFPN-EP
-
20I/O's
I2C, LPUART, SPI, USART
-
24KB
8Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
16AM9235

RoHS

Each
1+$ 1.670
10+$ 1.230
100+$ 0.987
980+$ 0.893
1470+$ 0.863
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
32Pins
UFQFPN-EP
-
30I/O's
I2C, I2S, SPI, USART, USB
-
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
16AM9232

RoHS

Each
1+$ 1.740
10+$ 1.270
100+$ 1.020
980+$ 0.927
1470+$ 0.895
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
28Pins
UFQFPN-EP
-
25I/O's
I2C, I2S, SPI, USART, USB
-
24KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
16AM9238

RoHS

STMICROELECTRONICS
Each
1+$ 1.900
10+$ 1.400
100+$ 1.280
640+$ 1.230
1120+$ 0.964
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
59I/O's
I2C, I2S, SPI, USART, USB
-
24KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
16AM9237

RoHS

STMICROELECTRONICS
Each
1+$ 2.060
10+$ 1.520
100+$ 1.380
640+$ 1.140
1120+$ 1.100
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
64Pins
LQFP
-
61I/O's
I2C, I2S, SPI, USART, USB
-
24KB
21Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
16AM9228

RoHS

STMICROELECTRONICS
Each
1+$ 1.830
10+$ 1.350
100+$ 1.090
500+$ 0.988
1000+$ 0.956
Mais preços...
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
48Pins
LQFP
-
43I/O's
I2C, I2S, SPI, USART, USB
-
24KB
19Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
22AM0485

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 1.450
10+$ 0.958
100+$ 0.957
500+$ 0.919
1000+$ 0.788
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
48MHz
-
128KB
19Pins
WLCSP
-
17I/O's
I2C, I2S, SPI, USART, USB
-
24KB
13Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C0
1-25 de 37 itens
de 2 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON