ARM Microcontrollers :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(10)
RAM Memory Size
=1KB
1
(10)
(111)
(2)
(1)
(344)
(48)
(546)
(21)
Product Range
(3)
(3)
(4)
Device Core
(10)
Data Bus Width
(10)
No. of Bits
(8)
Operating Frequency Max
(10)
CPU Speed
(4)
Program Memory Size
(10)
No. of Pins
(2)
(4)
(1)
(3)
IC Case / Package
(1)
(5)
(2)
(2)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 1.360 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 38+$ 1.510 76+$ 1.450 114+$ 1.390 190+$ 1.350 380+$ 1.310 Mais preços... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 2450+$ 1.240 4900+$ 1.210 7350+$ 1.190 12250+$ 1.170 24500+$ 1.140 Mais preços... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+$ 2.440 10+$ 2.080 100+$ 1.670 500+$ 1.540 1000+$ 1.390 Mais preços... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$ 5.110 10+$ 4.080 25+$ 3.820 50+$ 3.680 100+$ 3.540 Mais preços... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 8KB | 32Pins | LQFP | - | 28I/O's | I2C, SPI, UART | - | 1KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | ||||||
Each | 96+$ 1.260 192+$ 1.250 288+$ 1.230 480+$ 1.220 960+$ 1.200 Mais preços... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$ 5.240 10+$ 4.580 100+$ 3.840 500+$ 3.610 1000+$ 3.320 Mais preços... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | - | 22I/O's | I2C, SPI, UART | - | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | ||||||
Each | 2450+$ 1.250 4900+$ 1.230 7350+$ 1.200 12250+$ 1.180 24500+$ 1.150 Mais preços... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$ 4.540 10+$ 4.040 25+$ 3.640 50+$ 3.460 100+$ 3.110 Mais preços... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | QFN | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | ||||||
Each | 1+$ 3.150 10+$ 2.350 25+$ 2.160 50+$ 2.050 100+$ 1.940 Mais preços... | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 16Pins | QFN | QFN | 14I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | ||||||